Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $81.990 |
Price for:Each
Minimum: 1
Multiple: 1
$81.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4391-50
Newark Part No.77B2527
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation-
Frequency RangeDC to 500MHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range0°C to +102°C
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4391-50 is a BNC Resistor Attenuator used to add series resistance to coaxial lines with BNC connectors. It comes with PTFE dielectric, silicone rubber gasket/seals and non-inductive film resistor. The 4391 is made of brass with tarnish resistant, gold-plated brass male contact and gold-plated beryllium copper female contact.
- Tarnish resistant beryllium copper outer contact
- DC to 500MHz Frequency range
- ±1% Resistance tolerance
- 2W Power at 25°C maximum
- 102°C Operating temperature
Applications
RF Communications
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 500MHz
Impedance
50ohm
Operating Temperature Range
0°C to +102°C
Product Range
-
Attenuation
-
Input Power
2W
Attenuator Body Material
Brass
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate