Need more?
| Quantity | Price |
|---|---|
| 1+ | $195.150 |
| 5+ | $185.920 |
| 10+ | $176.670 |
| 25+ | $167.760 |
Product Information
Product Overview
The SF1104-6007 from SV Microwave - Amphenol is a SMA female to PN female bulkhead hermetic adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for .047, .085 and .141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm
- Dielectric withstanding voltage is 1000VRMS
- Mechanical mating cycles is 500
- Temperature range from -65°C to +165°C
- Stainless steel body, sleeve, locking washer, hex nut
- Beryllium copper with gold finish contact
- PTFE insulator
Technical Specifications
PN
SMA
Straight Bulkhead Adapter
Inter Series Coaxial
Lead
Jack
Jack
50ohm
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate