2. RF & Wireless
                                                                                                    3. Antennas
                                                                                                    4. Internal Antennas
                                                                                                    Print Page

                                                                                                    DSGP.1575.18.2.A.02

                                                                                                    INTERNAL ANT, PATCH, 1.602GHZ, 2.4DBI ROHS COMPLIANT: YES

                                                                                                    TAOGLAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TAOGLAS DSGP.1575.18.2.A.02
                                                                                                    TAOGLAS DSGP.1575.18.2.A.02
                                                                                                    TAOGLAS DSGP.1575.18.2.A.02
                                                                                                    ManufacturerTAOGLAS
                                                                                                    Manufacturer Part NoDSGP.1575.18.2.A.02
                                                                                                    Newark Part No.11AN2780
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.980
                                                                                                    10+$7.260
                                                                                                    25+$6.950
                                                                                                    50+$6.350
                                                                                                    100+$5.910
                                                                                                    400+$5.410
                                                                                                    600+$5.190
                                                                                                    1000+$4.940
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TAOGLAS
                                                                                                    ManufacturerTAOGLAS
                                                                                                    Manufacturer Part NoDSGP.1575.18.2.A.02
                                                                                                    Newark Part No.11AN2780
                                                                                                    Antenna Band-
                                                                                                    Antenna TypePatch
                                                                                                    Frequency Range1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz
                                                                                                    VSWR2:1
                                                                                                    Gain2.4dBi
                                                                                                    Antenna MountingSMD
                                                                                                    Product Range-
                                                                                                    ProtocolBeiDou, GALILEO, GLONASS, GNSS, GPS
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Antenna Polarization-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Antenna Band

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz

                                                                                                    Gain

                                                                                                    2.4dBi

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Antenna Polarization

                                                                                                    -

                                                                                                    Antenna Type

                                                                                                    Patch

                                                                                                    VSWR

                                                                                                    2:1

                                                                                                    Antenna Mounting

                                                                                                    SMD

                                                                                                    Protocol

                                                                                                    BeiDou, GALILEO, GLONASS, GNSS, GPS

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product