2. RF & Wireless
                                                                                                    3. Antennas
                                                                                                    4. External Antennas
                                                                                                    Print Page

                                                                                                    1399.31.0019

                                                                                                    EXTERNAL ANTENNA, MIMO, 3.1-4.2GHZ ROHS COMPLIANT: YES

                                                                                                    HUBER+SUHNER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HUBER+SUHNER 1399.31.0019
                                                                                                    ManufacturerHUBER+SUHNER
                                                                                                    Manufacturer Part No1399.31.0019
                                                                                                    Newark Part No.12AN2624
                                                                                                    Product RangeSENCITY Urban 300 Series
                                                                                                    Your Part Number
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$528.680
                                                                                                    2+$507.210
                                                                                                    5+$485.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $528.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HUBER+SUHNER
                                                                                                    ManufacturerHUBER+SUHNER
                                                                                                    Manufacturer Part No1399.31.0019
                                                                                                    Newark Part No.12AN2624
                                                                                                    Product RangeSENCITY Urban 300 Series
                                                                                                    Antenna Band-
                                                                                                    Antenna TypeMIMO
                                                                                                    Frequency Range698MHz to 960MHz, 1.695GHz to 2.7GHz, 3.1GHz to 4.2GHz
                                                                                                    VSWR1.8, 1.7, 1.6
                                                                                                    Gain5dBi, 7dBi, 6.5dBi
                                                                                                    Antenna Mounting4.3/10 Jack
                                                                                                    Product RangeSENCITY Urban 300 Series
                                                                                                    Protocol4G / 5G
                                                                                                    Antenna Case / Package200mm x 90mm x 260mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Antenna Polarization± 45 Deg Slant
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Antenna Band

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    698MHz to 960MHz, 1.695GHz to 2.7GHz, 3.1GHz to 4.2GHz

                                                                                                    Gain

                                                                                                    5dBi, 7dBi, 6.5dBi

                                                                                                    Product Range

                                                                                                    SENCITY Urban 300 Series

                                                                                                    Antenna Case / Package

                                                                                                    200mm x 90mm x 260mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Antenna Type

                                                                                                    MIMO

                                                                                                    VSWR

                                                                                                    1.8, 1.7, 1.6

                                                                                                    Antenna Mounting

                                                                                                    4.3/10 Jack

                                                                                                    Protocol

                                                                                                    4G / 5G

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Antenna Polarization

                                                                                                    ± 45 Deg Slant

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product