Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,549.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4,549.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1143
Newark Part No.51AM8500
Antenna TypeDome
Frequency Range500MHz to 6GHz
VSWR3:1
Product Range-
Protocol-
Antenna Case / Package139mm x 130mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
Antenna PolarizationVertical
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
VSWR
3:1
Protocol
-
Operating Temperature Min
-40°C
Antenna Polarization
Vertical
Frequency Range
500MHz to 6GHz
Product Range
-
Antenna Case / Package
139mm x 130mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate