2.4GHz to 2.5GHz External Antennas :
2 Products FoundFind a huge range of 2.4GHz to 2.5GHz External Antennas at Newark Electronics. We stock a wide range of External Antennas, such as 144MHz to 148MHz, 420MHz to 450MHz, 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz, 4.4GHz to 5.9GHz & 600MHz to 960MHz, 1.7GHz to 4.2GHz External Antennas from the worlds top manufacturers including: Taoglas & TE Connectivity
View
Buyer
Engineer
Manufacturer
Antenna Band
Antenna Type
Frequency Range
Gain
Antenna Mounting
Protocol
Antenna Case / Package
Operating Temperature Min
Operating Temperature Max
Antenna Polarization
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AN4134 RoHS | Each | 1+ $8.230 10+ $7.410 25+ $6.740 50+ $6.280 100+ $5.860 More Pricing... | - | Monopole | 2.4GHz to 2.5GHz | 2.24dBi | Screw / SMA Connector | Bluetooth, Wi-Fi | 7.8mm x 30mm | -40°C | 85°C | Vertical, Omnidirectional | |||||
15AN3815 | TE CONNECTIVITY | Each | 1+ $23.690 5+ $21.000 10+ $19.660 25+ $18.850 50+ $17.080 More Pricing... | Single Band | Monopole | 2.4GHz to 2.5GHz | - | RP SMA Connector | Bluetooth, ISM, WiFi, WLAN, ZigBee | - | -40°C | 85°C | Linear, Omnidirectional | ||||