Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 10+ | $7.410 |
| 25+ | $6.740 |
| 50+ | $6.280 |
| 100+ | $5.860 |
| 300+ | $4.920 |
| 500+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.26.0111.HTCopy
Newark Part No.11AN4134
Antenna Band-
Antenna TypeMonopole
Frequency Range2.4GHz to 2.5GHz
VSWR-
Gain2.24dBi
Antenna MountingScrew / SMA Connector
Product Range-
ProtocolBluetooth, Wi-Fi
Antenna Case / Package7.8mm x 30mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationVertical, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.5GHz
Gain
2.24dBi
Product Range
-
Antenna Case / Package
7.8mm x 30mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Monopole
VSWR
-
Antenna Mounting
Screw / SMA Connector
Protocol
Bluetooth, Wi-Fi
Operating Temperature Min
-40°C
Antenna Polarization
Vertical, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
