Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,311.160 |
| 2+ | $1,234.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,311.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1140
Newark Part No.51AM8497
Antenna TypeStubby
Frequency Range1.15GHz to 1.4GHz
VSWR2:1
Antenna MountingN Connector
Product Range-
Protocol-
Antenna Case / Package22mm x 342.3mm
Operating Temperature Min-31°C
Operating Temperature Max51°C
Antenna PolarizationVertical
SVHCTo Be Advised
Technical Specifications
Antenna Type
Stubby
VSWR
2:1
Product Range
-
Antenna Case / Package
22mm x 342.3mm
Operating Temperature Max
51°C
SVHC
To Be Advised
Frequency Range
1.15GHz to 1.4GHz
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-31°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate