Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,006.240 |
| 2+ | $947.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,006.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1172Copy
Newark Part No.51AM8504
Antenna TypeRadome
Frequency Range4.4GHz to 5.9GHz
VSWR2:1
Antenna MountingSMA Connector
Product Range-
Protocol-
Antenna Case / Package20.62mm x 252.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCTo Be Advised
Technical Specifications
Antenna Type
Radome
VSWR
2:1
Product Range
-
Antenna Case / Package
20.62mm x 252.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Range
4.4GHz to 5.9GHz
Antenna Mounting
SMA Connector
Protocol
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate