MOSFET Solid State Relays :
971 Products FoundFind a huge range of MOSFET Solid State Relays at Newark Electronics. We stock a large selection of MOSFET Solid State Relays, including new and most popular products from the world's top manufacturers including: Panasonic, Omron Electronic Components, Toshiba, Vishay & Littelfuse
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.220 10+ $2.000 25+ $1.850 50+ $1.720 100+ $1.660 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2A | DIP-6 | - | Through Hole | PC Pin | 500µA | - | 0.25ohm | - | 5.3kV | - | - | 1µA | VO14642 Series | ||||||
Each | 1+ $4.800 10+ $4.600 25+ $4.300 50+ $4.100 100+ $3.910 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | 264VAC | 264V | - | 2A | SIP-4 | Zero Crossing | PCB | Through Hole | - | 75VAC | - | 4VDC | - | 6VDC | - | 1.5mA | AQ-G Series | ||||||
Each | 1+ $8.570 10+ $7.730 25+ $7.420 50+ $7.190 100+ $6.980 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | DIP-6 | - | Through Hole | PC Pin | 25mA | - | 0.5ohm | - | 4kV | - | 1pF | - | HEXFET PVG612 Series | ||||||
PANASONIC | Each | 1+ $5.080 10+ $4.530 25+ $4.330 50+ $4.180 100+ $4.040 More Pricing... | DPST-NO | - | - | - | - | - | 60V | - | 500mA | - | - | - | - | 900µA | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | - | |||||
Each | 1+ $2.890 10+ $2.700 25+ $2.560 50+ $2.430 100+ $2.300 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 350V | - | 120mA | DIP-6 | - | Through Hole | PC Pin | 1mA | - | 25ohm | - | 5.3kV | - | 0.8pF | 1µA | LH1540 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.305 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 200mA | SO-4 | - | Surface Mount | Gull Wing | 20mA | - | 10ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-12XX Series | ||||||
BROADCOM | Each | 1+ $7.610 10+ $6.850 25+ $6.570 50+ $6.370 100+ $6.170 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | - | - | 0.1ohm | - | 3.75kV | - | 0.8pF | - | ASSR-1611 Series | |||||
BROADCOM | Each | 1+ $3.300 10+ $3.010 25+ $2.790 50+ $2.670 100+ $2.610 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 200mA | DIP-8 | - | Surface Mount | Gull Wing | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
Each | 1+ $2.420 | - | - | DPST-NO (2 Form A) | - | - | - | - | - | - | DIP-8 | - | Surface Mount | Gull Wing | - | - | - | - | 3.75kV | - | 0.6pF | - | ASSR-V62X Series | ||||||
BROADCOM | Each | 1+ $2.600 | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 200mA | DIP-8 | - | Through Hole | PC Pin | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.600 10+ $4.960 25+ $4.720 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | 50mA | - | 0.12ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | ||||||
57AC5215 RoHS | OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.730 25+ $1.550 50+ $1.410 100+ $1.300 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 700mA | SOP-4 | - | Surface Mount | Gull Wing | 30mA | - | 2ohm | - | 3.75kV | - | 0.1pF | 1µA | G3VM Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.630 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 140mA | DIP-6 | - | Surface Mount | Gull Wing | - | - | 27ohm | - | 4kV | - | 1pF | - | HEXFET PVU414 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.440 10+ $6.630 25+ $6.340 50+ $6.120 100+ $5.910 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | DIP-6 | - | Surface Mount | Gull Wing | 25mA | - | 0.5ohm | - | 4kV | - | 1pF | - | HEXFET PVG612 Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ $48.980 | - | - | SPST-NO (1 Form A) | DC | - | - | 24V | - | 3.5A | Module | - | DIN Rail | Screw | - | - | - | - | 2.5kV | - | - | 1µA | Harmony SSL Series | |||||
Each | 1+ $6.840 5+ $6.470 10+ $6.090 25+ $5.820 50+ $5.610 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 40V | - | 4.5A | SO-6 | - | Surface Mount | Gull Wing | 50mA | - | 0.05ohm | - | 1.5kV | - | 1pF | 1µA | CotoMOS Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.180 10+ $6.400 25+ $6.110 50+ $5.900 100+ $5.700 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | - | - | 0.1ohm | - | 3.75kV | - | 0.8pF | - | ASSR-1611 Series | ||||||
BROADCOM | Each | 1+ $6.040 5+ $5.790 10+ $5.540 25+ $5.180 50+ $4.820 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Through Hole | PC Pin | - | - | 0.1ohm | - | 3.75kV | - | 0.8pF | - | ASSR-1611 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.540 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 3.3A | SOP-6 | - | Surface Mount | Gull Wing | 50mA | - | 0.06ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ $55.200 | - | - | SPST-NO (1 Form A) | DC | - | - | 24V | - | 3.5A | Module | - | DIN Rail | Screw | - | - | - | - | 2.5kV | - | - | 1µA | Harmony SSL Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ $114.300 | - | - | SPST-NO (1 Form A) | DC | - | - | 150V | - | 20A | Module | - | DIN Rail | Screw | - | - | 0.034ohm | - | 3.75kV | - | - | 100µA | Harmony SSD1 Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ $143.070 | - | - | SPST-NO (1 Form A) | DC | - | - | 150V | - | 30A | Module | - | DIN Rail | Screw | - | - | 0.016ohm | - | 3.75kV | - | - | 200µA | Harmony SSD1 Series | |||||
Each | 1+ $1.590 10+ $1.350 100+ $1.080 500+ $0.998 1000+ $0.894 More Pricing... | - | 1 Channel | SPST-NO (1 Form A) | AC / DC | DIP | - | 60V | 4Pins | 500mA | DIP-4 | - | Surface Mount | Gull Wing | - | - | 2ohm | - | 5kVrms | - | 0.8pF | 1µA | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.140 10+ $4.530 25+ $4.160 50+ $3.760 100+ $3.270 More Pricing... | - | - | SPST-NC (1 Form B) | AC / DC | - | - | 60V | - | 1.2A | DIP-6 | - | Surface Mount | Gull Wing | - | - | 0.6ohm | - | 5kVrms | - | 0.9pF | 10µA | - | ||||||
TOSHIBA | Each | 1+ $3.770 10+ $3.270 25+ $2.860 50+ $2.680 100+ $2.330 More Pricing... | - | 1 Channel | SPST-NO (1 Form A) | AC / DC | DIP | - | 60V | 6Pins | 4A | DIP-6 | - | Surface Mount | Gull Wing | - | - | 0.06ohm | - | 2.5kV | - | 0.8pF | 1µA | - | |||||