
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.970 | $6.97 |
| Total Price | $6.97 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 5+ | $6.600 |
| 10+ | $6.220 |
| 25+ | $5.940 |
| 50+ | $5.730 |
| 100+ | $5.540 |
| 250+ | $5.270 |
| Quantity | Price |
|---|---|
| 1000+ | $5.660 |
| 3000+ | $5.490 |
| 5000+ | $5.380 |
Product Information
Product Overview
The ASSR-1611-501E is a 1-pole high current Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. Specifically designed for high current applications, commonly found in the industrial equipment's. The relay is a solid-state replacement for single-pole, Normally-Open, (1 form-A) electromechanical relays.
- Compact solid-state bi-directional signal switch
- Low on resistance
- High input-to-output insulation voltage
- High speed switching
Technical Specifications
SPST-NO (1 Form A)
60V
DIP-6
Gull Wing
3.75kV
-
To Be Advised
AC / DC
2.5A
Surface Mount
0.1ohm
0.8pF
ASSR-1611 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
