MOSFET Solid State Relays:

883 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66M1368

RoHS

Each
1+
$2.220
10+
$2.000
25+
$1.850
50+
$1.720
100+
$1.660
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2A
DIP-6
-
Through Hole
PC Pin
500µA
-
0.25ohm
-
5.3kV
-
-
1µA
VO14642 Series
11N2845

RoHS

Each
1+
$1.270
10+
$1.150
25+
$1.090
50+
$1.030
100+
$1.010
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
500mA
DIP-4
-
Through Hole
PC Pin
1.8mA
-
2.5ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQY Series
48T0706

RoHS

Each
1+
$4.800
10+
$4.600
25+
$4.300
50+
$4.100
100+
$3.910
More Pricing...
-
-
SPST-NO (1 Form A)
DC
-
264VAC
264V
-
2A
SIP-4
Zero Crossing
PCB
Through Hole
-
75VAC
-
4VDC
-
6VDC
-
1.5mA
AQ-G Series
11N2702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.610
25+
$4.540
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
500µA
-
0.12ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
84K8968

RoHS

Date/Lot Code

Each
1+
$8.570
10+
$7.730
25+
$7.430
50+
$7.200
100+
$6.990
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
DIP-6
-
Through Hole
PC Pin
25mA
-
0.5ohm
-
4kV
-
1pF
-
HEXFET PVG612 Series
95B9352

RoHS

Each
1+
$5.080
10+
$4.530
25+
$4.330
50+
$4.180
100+
$4.040
More Pricing...
DPST-NO
-
-
-
-
-
60V
-
500mA
-
-
-
-
900µA
-
2.5ohm
-
1.5kV
-
0.8pF
1µA
-
59K0220

RoHS

Each
1+
$2.890
10+
$2.700
25+
$2.560
50+
$2.430
100+
$2.300
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
350V
-
120mA
DIP-6
-
Through Hole
PC Pin
1mA
-
25ohm
-
5.3kV
-
0.8pF
1µA
LH1540 Series
84Y9573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$6.630
25+
$6.360
50+
$6.160
100+
$5.970
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
SO-4
-
Surface Mount
Gull Wing
20mA
-
0.5ohm
-
3.75kV
-
0.4pF
-
ASSR-15XX Series
92T7648

RoHS

Each
1+
$7.610
10+
$6.860
25+
$6.580
50+
$6.360
100+
$6.170
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
-
-
0.1ohm
-
3.75kV
-
0.8pF
-
ASSR-1611 Series
58Y4595

RoHS

Each
1+
$3.300
10+
$3.010
25+
$2.790
50+
$2.670
100+
$2.610
More Pricing...
-
-
DPST-NO (2 Form A)
AC / DC
-
-
60V
-
200mA
DIP-8
-
Surface Mount
Gull Wing
-
-
10ohm
-
3.75kV
-
0.8pF
1µA
ASSR-12XX Series
58Y4592

RoHS

Each
1+
$2.420
-
-
DPST-NO (2 Form A)
-
-
-
-
-
-
DIP-8
-
Surface Mount
Gull Wing
-
-
-
-
3.75kV
-
0.6pF
-
ASSR-V62X Series
61W8289

RoHS

Date/Lot Code

Each
1+
$2.600
-
-
DPST-NO (2 Form A)
AC / DC
-
-
60V
-
200mA
DIP-8
-
Through Hole
PC Pin
-
-
10ohm
-
3.75kV
-
0.8pF
1µA
ASSR-12XX Series
29Y9193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$8.340
-
-
SPST-NO (1 Form A)
AC / DC
-
-
100V
-
100mA
VSON-4
-
Surface Mount
Solder
7.5mA
-
14ohm
-
500V
-
1pF
200pA
G3VM Series
58Y4600

RoHS

Each
1+
$6.880
10+
$6.130
25+
$5.860
50+
$5.650
100+
$5.460
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
SO-4
-
Surface Mount
Gull Wing
-
-
0.5ohm
-
3.75kV
-
0.4pF
-
ASSR-15XX Series
29Y9187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.840
10+
$10.160
25+
$9.430
50+
$8.770
100+
$8.250
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
20V
-
1A
VSON-4
-
Surface Mount
Solder
7.5mA
-
0.22ohm
-
300V
-
1pF
1µA
G3VM Series
29Y9188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$8.310
-
-
SPST-NO (1 Form A)
AC / DC
-
-
40V
-
120mA
VSON-4
-
Surface Mount
Solder
7.5mA
-
14ohm
-
300V
-
1pF
1µA
G3VM Series
03AC6358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.280
10+
$11.510
25+
$10.690
50+
$9.940
100+
$9.390
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
30V
-
1.5A
S-VSON-4
-
Surface Mount
Solder
20mA
-
0.2ohm
-
500V
-
1pF
1µA
G3VM Series
49AC0429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.180
10+
$6.400
25+
$6.110
50+
$5.900
100+
$5.700
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
400V
-
140mA
DIP-6
-
Surface Mount
Gull Wing
-
-
27ohm
-
4kV
-
1pF
-
HEXFET PVU414 Series
18AC0158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.440
10+
$6.630
25+
$6.340
50+
$6.120
100+
$5.910
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
DIP-6
-
Surface Mount
Gull Wing
25mA
-
0.5ohm
-
4kV
-
1pF
-
HEXFET PVG612 Series
69AH0604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.160
25+
$2.060
50+
$1.990
100+
$1.920
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
350V
-
140mA
SMD-6
-
Surface Mount
Gull Wing
-
-
27ohm
-
5.3kV
-
0.71pF
1µA
LH1500 Series
12AJ7881

RoHS

Date/Lot Code

Each
1+
$48.980
-
-
SPST-NO (1 Form A)
DC
-
-
24V
-
3.5A
Module
-
DIN Rail
Screw
-
-
-
-
2.5kV
-
-
1µA
Harmony SSL Series
08AK7520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$5.110
25+
$4.690
50+
$4.230
100+
$3.690
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
20V
-
1A
VSON-4
-
Surface Mount
Solder
-
-
0.22ohm
-
500V
-
1pF
1µA
-
46M5888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.798
25+
$0.752
50+
$0.726
100+
$0.701
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
100mA
SOP-4
-
Surface Mount
Gull Wing
1mA
-
5ohm
-
1.5kV
-
-
1µA
VO1400AEF Series
84K8959

RoHS

Date/Lot Code

Each
1+
$7.930
10+
$7.150
25+
$6.860
50+
$6.660
100+
$6.450
More Pricing...
-
-
SPST-NO (1 Form A)
DC
-
-
100V
-
550mA
DIP-8 (4-Pin Used)
-
Through Hole
PC Pin
25mA
-
1.5ohm
-
4kV
-
1pF
-
HEXFET PVD13 Series
04M9643

RoHS

OMRON ELECTRONIC COMPONENTS
Each
250+
$4.170
SPST-NC
-
SPST-NC (1 Form B)
AC / DC
-
-
350V
-
120mA
SOP-4
-
Surface Mount
Gull Wing
50mA
-
25ohm
-
1.5kV
-
0.8pF
1µA
G3VM Series
1-25 of 883 items
of 36 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER