19 Product Results Found for "bargains"
View
Buyer
Engineer
Manufacturer
Product Range
Keypad Array
Keypad Output
Housing Material
Contact Current Max
Contact Voltage DC Nom
No. of Keys
Panel Cutout Width
Panel Cutout Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP | Each | 1+ $75.110 5+ $68.370 | - | 4 x 4 | Matrix | Metal | 20mA | 24V | 12 | 60mm | 57mm | |||||
Each | 1+ $54.840 10+ $49.150 | - | 3 x 4 | Matrix | Metal | 20mA | 24V | 12 | 46mm | 57mm | ||||||
Each | 1+ $23.050 10+ $21.450 25+ $20.150 | - | 1 x 1 | Matrix | Metal | 20mA | 24V | 1 | 23mm | 21.75mm | ||||||
Each | 1+ $72.860 10+ $65.300 | - | 4 x 4 | Matrix | Metal | 20mA | 24V | 16 | 60mm | 57mm | ||||||
Each | 1+ $34.750 5+ $33.880 10+ $33.010 25+ $31.280 | 3000 Series | 3 x 4 | Matrix | Polymer | 50mA | 24V | 12 | 63.5mm | 82.5mm | ||||||
Each | 1+ $296.440 5+ $289.790 10+ $283.780 | PZ Series | 3 x 4 | Matrix | Aluminum | 200mA | 24V | 12 | 62.5mm | 81.5mm | ||||||
Each | 1+ $603.250 5+ $554.990 10+ $530.860 | PZ Series | 3 x 4 | Matrix | Aluminum | 200mA | 24V | 12 | 61mm | 81mm | ||||||
Each | 1+ $220.090 | AXS Series | 3 x 4 | Matrix | Polymer | 300mA | 12V | 12 | - | - | ||||||
Each | 1+ $19.690 10+ $18.320 25+ $17.210 | - | 4 x 4 | Matrix | Plastic | 20mA | 24V | 16 | 60mm | 57mm | ||||||
Each | 1+ $19.260 10+ $16.920 | - | 1 x 2 | Matrix | Metal | 20mA | 24V | 2 | 23mm | 38.5mm | ||||||
Each | 1+ $21.360 10+ $18.760 | - | 3 x 4 | Matrix | Plastic | 20mA | 24V | 12 | 56.2mm | 72mm | ||||||
Each | 1+ $15.220 10+ $14.160 25+ $13.300 | - | 3 x 4 | Matrix | Plastic | 20mA | 24V | 12 | 46mm | 57mm | ||||||
Each | 1+ $15.220 10+ $14.160 25+ $13.300 | - | 3 x 4 | Matrix | Plastic | 20mA | 24V | 12 | 46mm | 57mm | ||||||
Each | 1+ $65.180 | 720GFX Series | 4 x 4 | Matrix | Polymer | 50mA | 24V | 16 | - | - | ||||||
Each | 1+ $60.260 10+ $54.000 | - | 3 x 4 | Matrix | Metal | 20mA | 24V | 12 | 62mm | 70.4mm | ||||||
Each | 1+ $35.980 | 720 BLK Series | 1 x 4 | Matrix | Polymer | 50mA | 24V | 4 | - | - | ||||||
STORM INTERFACE | Each | 1+ $270.190 5+ $248.570 10+ $237.770 | AXS Series | 3 x 4 | Matrix | Polymer | - | - | 12 | 63.5mm | 82.5mm | |||||
Each | 1+ $35.990 5+ $32.780 10+ $32.040 25+ $31.310 50+ $29.560 More Pricing... | 3000 Series | 1 x 4 | Matrix | Polymer | 50mA | 24V | 4 | 25mm | 82mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 5000 Series | 5 x 4 | Matrix | Polymer | 50mA | 24V | 20 | 111mm | 168.5mm | ||||||