ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    FIT0963

                                                                                                    CASE, RPI 5 SINGLE BOARD COMPUTER

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT FIT0963
                                                                                                    DFROBOT FIT0963
                                                                                                    DFROBOT FIT0963
                                                                                                    DFROBOT FIT0963
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0963
                                                                                                    Newark Part No.03AM7904
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0963
                                                                                                    Newark Part No.03AM7904
                                                                                                    For Use WithDFRobot Raspberry Pi 5 Single Board Computers
                                                                                                    External Height40mm
                                                                                                    External Width66mm
                                                                                                    External Depth92mm
                                                                                                    Enclosure / Case MaterialMetal
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    FIT0963 is a full-metal case for Raspberry Pi 5 single board computer. This is a metal heat dissipation kit designed specifically for Raspberry Pi 5. The case is made entirely of metal, offering strong thermal conductivity and high strength. The kit includes a metal case, equipped with a heat-dissipating copper sheet, an adjustable-speed fan, and heat-dissipating holes on the top of the metal case. With this case, not only can it effectively protect the motherboard, but the adjustable-speed fan can also automatically adjust its speed based on the temperature of the Raspberry Pi 5, ensuring efficient heat dissipation and maintaining stability and reliability during high-performance operations.

                                                                                                    • Excellent heat dissipation performance
                                                                                                    • Easy assembly
                                                                                                    • Dual heat dissipation with heat sink and cooling fan
                                                                                                    • Compatibility: Raspberry Pi 5 4GB and 8GB
                                                                                                    • Dimension is 92 x 66 x 40mm

                                                                                                    Contents

                                                                                                    Adjustable speed fan x1, M2.5 screw drive x1, M2.5 nuts x4, M2.5 ball head screws x4, Hand tightened copper nut x4, Copper pillar x4, M2.5 screws for case x8, Copper heat sinks x4, Transparent anti - slippery rubber feet x4.

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    DFRobot Raspberry Pi 5 Single Board Computers

                                                                                                    External Width

                                                                                                    66mm

                                                                                                    Enclosure / Case Material

                                                                                                    Metal

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    External Height

                                                                                                    40mm

                                                                                                    External Depth

                                                                                                    92mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product