Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.950 | $9.240 |
| 10+ | $13.460 | $9.240 |
| 100+ | $11.960 | $9.240 |
Product Information
Product Overview
The 859 is an Adafruit Pi Box enclosure for use with Raspberry Pi computers. This case has 6 pieces that snap together and made of crystal clear acrylic. This ingenious design has no screws or standoffs and there are small feet cut into the sides so that it stands up above the desk. There are engraved labels on all the connector slots. User can access all connectors of the Pi for HDMI, Audio, Video, SD slot, micro USB power, Ethernet and two USB ports. There is a slot added so that user can connect a 26pin IDC cable to GPIO breakout pins on the Pi and pass it though the case. Enclosure is designed in such a way the user can remove top piece and plug any sort of cables. The case do not need additional vents or cooling.
- Crystal clear acrylic enclosure
- Compatible with Raspberry Pi model A and model B
Notes
This enclosure is not compatible with the Raspberry Pi model B+ nor the Pi 2.
Technical Specifications
Enclosure
-
-
Cases and Enclosures
Compatible with Raspberry Pi Model B/A
-
Acrylic
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate