ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    SC1753

                                                                                                    IO Case, w/Fan, RPi Compute Module 5, Sheet Metal, 170mm W x 94mm D x 28mm H

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI SC1753
                                                                                                    RASPBERRY-PI SC1753
                                                                                                    RASPBERRY-PI SC1753
                                                                                                    RASPBERRY-PI SC1753
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC1753
                                                                                                    Newark Part No.20AM3810
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    53 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC1753
                                                                                                    Newark Part No.20AM3810
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithRaspberry Pi Compute Module 5 Boards
                                                                                                    External Height28mm
                                                                                                    External Width170mm
                                                                                                    External Depth94mm
                                                                                                    Enclosure / Case MaterialMetal
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    SC1753 is a Raspberry Pi IO case for Raspberry Pi Compute Module 5. It is a high-quality two-piece metal enclosure for Compute Module 5 and the Compute Module 5 IO board. It provides space for accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+. The IO Case includes slots to enable the connection of CSI-2 cameras or DSI displays and includes a built-in controllable fan to support thermal regulation for higher-power applications. Cut-outs in the side of the case allow access to HDMI, Ethernet, USB-A, and USB-C (power in) connectors and to the SD card slot. A mounting hole is provided for an external wireless antenna.

                                                                                                    • 6.69inch x 3.70inch x 1.10inch form factor
                                                                                                    • 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
                                                                                                    • Start voltage is ≥ 3.5V
                                                                                                    • Power consumption is 0.85W
                                                                                                    • Rated current is 0.18 ±0.02A
                                                                                                    • Fan speed control: pulse width modulation control with tachometer
                                                                                                    • Maximum fan speed of 8000RPM ±15% (at 25℃, after 3 – 5 minutes rotating)
                                                                                                    • Maximum airflow of 2.46CFM
                                                                                                    • 21.7dB noise and 5.90inch cable length

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Raspberry Pi Compute Module 5 Boards

                                                                                                    External Width

                                                                                                    170mm

                                                                                                    Enclosure / Case Material

                                                                                                    Metal

                                                                                                    External Height

                                                                                                    28mm

                                                                                                    External Depth

                                                                                                    94mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product