2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    PS-11596-B

                                                                                                    Development Board, Raspberry PI 4 Board Enclosure

                                                                                                    Date/Lot Code

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES PS-11596-B
                                                                                                    BUD INDUSTRIES PS-11596-B
                                                                                                    BUD INDUSTRIES PS-11596-B
                                                                                                    BUD INDUSTRIES PS-11596-B
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPS-11596-B
                                                                                                    Newark Part No.71AJ9481
                                                                                                    Your Part Number
                                                                                                    319 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.360
                                                                                                    5+$8.660
                                                                                                    10+$7.960
                                                                                                    25+$7.490
                                                                                                    50+$7.020
                                                                                                    100+$6.550
                                                                                                    250+$6.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPS-11596-B
                                                                                                    Newark Part No.71AJ9481
                                                                                                    For Use WithRaspberry PI 4 Board
                                                                                                    External Height1"
                                                                                                    External Width2.44"
                                                                                                    External Depth3.62"
                                                                                                    Enclosure MaterialABS
                                                                                                    Enclosure / Case MaterialABS
                                                                                                    Body ColorBlack
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PS-11596-B is a raspberry pi 4 enclosure with additional cutouts black.

                                                                                                    • External dimension is 1" x 2.44" x 3.62" (L x W x D)
                                                                                                    • Accepts version4 of Raspberry PI microcomputer
                                                                                                    • Designed to allow ease of access to all components
                                                                                                    • PCB protection and ventilation
                                                                                                    • Made of durable and impact-resistant ABS plastic
                                                                                                    • Made of ABS UL94-HB material
                                                                                                    • Black color
                                                                                                    • Additional slots for quick access to onboard connections
                                                                                                    • Ambient work temperature:  -20°C to +60°C

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Raspberry PI 4 Board

                                                                                                    External Width

                                                                                                    2.44"

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    External Height

                                                                                                    1"

                                                                                                    External Depth

                                                                                                    3.62"

                                                                                                    Enclosure / Case Material

                                                                                                    ABS

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product