ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Cameras & Lenses
                                                                                                    Print Page

                                                                                                    SC0875

                                                                                                    Raspberry Pi Camera Module 3 Wide NoIR, IMX708, Raspberry Pi Computers

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI SC0875
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC0875
                                                                                                    Newark Part No.62AK8685
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    60 In Stock

                                                                                                    20 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC0875
                                                                                                    Newark Part No.62AK8685
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Camera TypeRaspberry Pi Wide NoIR Camera Module 3
                                                                                                    Silicon ManufacturerSony
                                                                                                    Lens Type-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Resolution11.9MP
                                                                                                    Silicon Core NumberIMX708
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithRaspberry Pi Computers
                                                                                                    Kit ContentsRaspberry Pi Camera Module 3 Wide NoIR
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    SC0875 is a compact Raspberry Pi wide NoIR camera module 3. It offers an IMX708 12-megapixel sensor with HDR, and features phase detection autofocus. It can be used to take full HD video as well as stills photographs, and features an HDR mode up to 3megapixels. Its operation is fully supported by the libcamera library, including camera module 3’s rapid autofocus feature: this makes it easy for beginners to use, while offering plenty for advanced users. Camera module 3 is compatible with all Raspberry Pi computers. The PCB size and mounting holes remain the same as for camera module 2. It features back-illuminated and stacked CMOS 12-megapixel image sensor (Sony IMX708), high signal-to-noise ratio (SNR), built-in 2D dynamic defect pixel correction (DPC), QBC Re-mosaic function, CSI-2 serial data output, Phase Detection Autofocus (PDAF) for rapid autofocus, 2-wire serial communication (supports I2C fast mode and fast-mode plus) and 2-wire serial control of focus mechanism.

                                                                                                    • Sensor size: 7.4mm sensor diagonal, pixel size: 1.4x1.4μm and horizontal/vertical: 4608x2592 pixels
                                                                                                    • RAW10 output
                                                                                                    • Phase detection autofocus system
                                                                                                    • Dimensions is 0.98 × 0.94× 0.48inch and 7.87inch ribbon cable length, 15 × 1mm FPC cable connector
                                                                                                    • Focus range is 5cm-∞
                                                                                                    • Focal length is 2.75mm
                                                                                                    • Diagonal field of view is 120degrees
                                                                                                    • Horizontal field of view is 102degrees and vertical field of view is 67degrees
                                                                                                    • F2.2 focal ratio (F-stop)
                                                                                                    • Infrared-sensitive

                                                                                                    Notes

                                                                                                    Whilst in use, this product should be firmly secured or should be placed on a stable, flat, non-conductive surface, and should not be contacted by conductive items.

                                                                                                    Technical Specifications

                                                                                                    Camera Type

                                                                                                    Raspberry Pi Wide NoIR Camera Module 3

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    IMX708

                                                                                                    For Use With

                                                                                                    Raspberry Pi Computers

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Manufacturer

                                                                                                    Sony

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Resolution

                                                                                                    11.9MP

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Raspberry Pi Camera Module 3 Wide NoIR

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SC0875

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product