ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    SC0622

                                                                                                    Add-on Board, Raspberry Pi Build HAT, 8 VDC Supply

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI SC0622
                                                                                                    RASPBERRY-PI SC0622
                                                                                                    RASPBERRY-PI SC0622
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC0622
                                                                                                    Newark Part No.71AJ7884
                                                                                                    Product RangeRaspberry Pi Build HAT
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC0622
                                                                                                    Newark Part No.71AJ7884
                                                                                                    Product RangeRaspberry Pi Build HAT
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Add-On-Card & Module TypeRaspberry Pi Build HAT
                                                                                                    Core Architecture-
                                                                                                    For Use WithRaspberry Pi & LEGO Motors
                                                                                                    Product RangeRaspberry Pi Build HAT
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    Kit ContentsBuild HAT
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    Raspberry Pi Build HAT combines the power of Raspberry Pi with LEGO® Technic™ motors and sensors to build intelligent machines with unlimited possibilities! Designed for easy integration into LEGO® education with SPIKE™ Prime, the Build HAT can be used to deliver a unique, hands-on learning experience. Supports components from the LEGO® SPIKE™ portfolio, LEGO® MINDSTORMS® Robot Inventor Kit and other LEGO devices that use an LPF2 connector.

                                                                                                    • Provides four connectors for adding motors and sensors
                                                                                                    • Specially designed Python library for students and makers
                                                                                                    • On-board RP2040 microcontroller manages low-level control of LEGO® Technic devices
                                                                                                    • Fits any Raspberry Pi with 40-pin GPIO
                                                                                                    • 2.1mm Barrel DC power connector (centre positive)

                                                                                                    Notes

                                                                                                    Using the build HAT power supply (available separately) you can power your Raspberry Pi and all connected devices (except Raspberry Pi 400).

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Raspberry Pi Build HAT

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Build HAT

                                                                                                    Add-On-Card & Module Type

                                                                                                    Raspberry Pi Build HAT

                                                                                                    For Use With

                                                                                                    Raspberry Pi & LEGO Motors

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product