Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-HAT-BASECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK9119
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-HAT-BASECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK9119
Technical Datasheet
Add-On-Card & Module TypeMaker Hat Base
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
For Use WithRaspberry Pi 400
Kit ContentsMAKER HAT BASE Board
SVHCNo SVHC (23-Jan-2024)
Product Overview
MAKER-HAT-BASE is an IO pin expansion module is designed for Raspberry Pi 3, Raspberry Pi 4 and Raspberry Pi 400. Maker Hat Base extends out all the GPIOs of the Raspberry Pi 400 in a quick and simple way - be it using your HAT or building your own simple circuit with jumper wires on the mini breadboard.
- Specially designed for Raspberry Pi 400
- Compatible with Raspberry Pi 3 & 4
- Extension pins for HAT
- Clearly labelled GPIOs breakout for jumper wires
- Status LEDs for each GPIOs
- 1 x programmable buzzer
- 4 x programmable push buttons
- 3 x grove ports (GPIO, UART & I2C) for external modules
- On-board 3.3V regulator provides extra current up to 800mA
Contents
1 x Maker Hat base, 1 x mini breadboard (random color), 1 x 40 ways female to female IDE cable (10cm), 1 x flat cable clamper with adhesive (60mm), 4 x silicone bumper, 1 x PC104 2x20 header pin.
Technical Specifications
Add-On-Card & Module Type
Maker Hat Base
Core Architecture
-
Product Range
-
Silicon Family Name
-
Kit Contents
MAKER HAT BASE Board
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
For Use With
Raspberry Pi 400
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate