Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1148Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK3950
Your Part Number
47,719 In Stock
2,500 more incoming. You can reserve stock now
767 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
46952 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1148Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK3950
Technical Datasheet
Accessory TypeCooling Fan
For Use WithRaspberry Pi 5 Model B Boards
SVHCNo SVHC (14-Jun-2023)
Product Overview
To eliminate the overheating of PI 5 board the Active Cooler provides an alternative cooling solution for users who wish to use their Pi 5 under sustained heavy load without a case. It combines a large metal heatsink with a variable-speed blower. It is controlled via the fan connector and attached to the Raspberry Pi 5 PCB via spring pins into a pair of mounting holes.
- Single-piece anodized aluminum heatsink
- Heatsink-mounted, temperature-controlled blower fan attached by three screws
- Spring-loaded push pins for mounting onto Raspberry Pi 5
- Pre-applied thermal pads for heat transfer
- 5V DC supplied via four-pin fan header on Raspberry Pi 5
- Pulse width modulation control with tachometer
- 1.09 CFM maximum airflow
- 8000 RPM +/- 15% maximum fan speed
- Anodized aluminum material
Technical Specifications
Accessory Type
Cooling Fan
SVHC
No SVHC (14-Jun-2023)
For Use With
Raspberry Pi 5 Model B Boards
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate