Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GC1PE2TO-I-GE-020-RP0
Newark Part No.70AH4083
Product RangePU-50n DP Series
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $136.210 |
Price for:Each
Minimum: 1
Multiple: 1
$136.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GC1PE2TO-I-GE-020-RP0
Newark Part No.70AH4083
Product RangePU-50n DP Series
Technical Datasheet
Accessory Type8GB USB Nano Dongle
For Use WithRaspberry Pi 2 and 3B+
Product RangePU-50n DP Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Swissbit Secure Boot Solution for Raspberry Pi includes an USB memory stick PU-50n DP Raspberry Edition with security features as an authentication device which requires also a PS-45u DP microSD memory card Raspberry Edition. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.
- Security policies with flexible and configurable authentication
- Access protection with configurable retry counter
- Authentication is performed during Swissbit customized pre-boot phase to unlock access
- Works with Raspberry Pi 2 and 3B+
- IP protection and theft protection by locking microSD card
- License control by providing unique ID (with NET policy)
- Protects Raspberry Pi boot loader
- Boot image can be set as read-only to prevent unauthorized modification
- Encrypting user and boot code to protect license, know-how and IP
- Restricting access to data on card by various configurable security policies: PIN or USB or NET
Technical Specifications
Accessory Type
8GB USB Nano Dongle
Product Range
PU-50n DP Series
For Use With
Raspberry Pi 2 and 3B+
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate