3 Product Results Found for " "

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Show More
View
Buyer
Engineer
Manufacturer
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
Program Memory Size
CPU Speed
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
Supply Voltage Min
Supply Voltage Max
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
49AJ8739
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
-
ARM Cortex-M0+
133MHz
32 bit
32bit
133MHz
-
56Pins
QFN
30I/O's
QFN
I2C, SPI, UART, USB
264KB
32bit
I2C, SPI, UART, USB
1.8V
4Channels
3.3V
12Bit
-
-
-20°C
-
85°C
Surface Mount
09AN9264
Each (Supplied on Full Reel)
Full Reel
1000+
$1.550
-
ARM Cortex-M33F
150MHz
-
-
-
2MB
80Pins
QFN
48I/O's
-
I2C, SPI, PWM, UART, USB
520KB
-
-
1.8V
-
3.3V
-
-
-
-
-
-
-
09AN9263
Each (Supplied on Full Reel)
Full Reel
500+
$1.540
1000+
$1.460
-
ARM Cortex-M33F
150MHz
-
-
-
2MB
60Pins
QFN
30I/O's
-
I2C, SPI, PWM, UART, USB
520KB
-
-
1.8V
-
3.3V
-
-
-
-
-
-
-
1-3 of 3 items
of 1 page(s)