Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRP2040CTCopy
Newark Part No.
Re-Reel49AJ8739
Cut Tape49AJ8739
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRP2040CTCopy
Newark Part No.
Re-Reel49AJ8739
Cut Tape49AJ8739
Technical Datasheet
Product Range-
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max133MHz
CPU Speed133MHz
Program Memory Size-
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's30I/O's
InterfacesI2C, SPI, UART, USB
MCU Case StyleQFN
RAM Memory Size264KB
Embedded Interface TypeI2C, SPI, UART, USB
Data Bus Width32bit
ADC Channels4Channels
Supply Voltage Min1.8V
ADC Resolution12Bit
Supply Voltage Max3.3V
MCU Family-
MCU Series-
Operating Temperature Min-20°C
Qualification-
Operating Temperature Max85°C
IC MountingSurface Mount
SVHCNo SVHC (19-Jan-2021)
Product Overview
RP2040CT is a RP2040 microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with our unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility.
- Dual ARM Cortex-M0+ at 133MHz
- 264kB on-chip SRAM in six independent banks
- Support for up to 16MB of off-chip flash memory via dedicated QSPI bus
- DMA controller
- Fully-connected AHB crossbar
- Interpolator and integer divider peripherals
- On-chip programmable LDO to generate core voltage
- 2 on-chip PLLs to generate USB and core clocks
- 30 GPIO pins, 4 of which can be used as analog inputs
- 2x UARTs, 2 x SPI, 2 x I2C, 16 x PWM, USB 1.1 controller and PHY, 8 x PIO state machines
Technical Specifications
Product Range
-
No. of Bits
32bit
Operating Frequency Max
133MHz
Program Memory Size
-
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
264KB
Data Bus Width
32bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
MCU Series
-
Qualification
-
IC Mounting
Surface Mount
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
133MHz
No. of Pins
56Pins
No. of I/O's
30I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART, USB
ADC Channels
4Channels
ADC Resolution
12Bit
MCU Family
-
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate