2. Raspberry Pi
                                                                                                    3. Raspberry Pi Kits
                                                                                                    Print Page

                                                                                                    MAKER-PI-RP2040

                                                                                                    Raspberry Pi Board, RP2040, 32 Bit, ARM Cortex-M0+

                                                                                                    CYTRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CYTRON MAKER-PI-RP2040
                                                                                                    CYTRON MAKER-PI-RP2040
                                                                                                    CYTRON MAKER-PI-RP2040
                                                                                                    CYTRON MAKER-PI-RP2040
                                                                                                    CYTRON MAKER-PI-RP2040
                                                                                                    CYTRON MAKER-PI-RP2040
                                                                                                    ManufacturerCYTRON
                                                                                                    Manufacturer Part NoMAKER-PI-RP2040
                                                                                                    Newark Part No.51AK9121
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CYTRON
                                                                                                    ManufacturerCYTRON
                                                                                                    Manufacturer Part NoMAKER-PI-RP2040
                                                                                                    Newark Part No.51AK9121
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerArduino
                                                                                                    Kit TypeMAKER PI Board
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0+
                                                                                                    Silicon Core NumberRP2040
                                                                                                    Kit ContentsBoard MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    MAKER-PI-RP2040 is a development board with RP2040 microcontroller. This board comes with dual channel DC motor driver, 4 servo motor ports and 7 Grove I/O connectors, ready for your next DIY robot / motion control project. The platform supports the popular MicroPython and C/C++ programming languages. Full documentation with examples is available in the GitHub repository.

                                                                                                    • Powered by Raspberry Pi RP2040
                                                                                                    • Robot controller board: 4x servo motors, 2x DC motors with quick test button
                                                                                                    • Automatic power selection: USB 5V, LiPo (1-cell) or Vin (3.6-6V)
                                                                                                    • Built-in 1-cell LiPo/Li-Ion charger (over-charged & over-discharged protection)
                                                                                                    • Power on/off switch
                                                                                                    • 13x status indicator LEDs for GPIO pins
                                                                                                    • 1x piezo buzzer with mute switch
                                                                                                    • 2xpush button, 2xRGB LED (Neopixel), 7x grove ports (I/O options: digital, analog, I2C, SPI, UART)
                                                                                                    • 4 x 4.8mm mounting hole (compatible with LEGO), 6 x M3 screw hole

                                                                                                    Contents

                                                                                                    Maker Pi RP2040, 4 x Grove cable, Mini screwdriver, 4 x silicone feet.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Arduino

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    RP2040

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Kit Type

                                                                                                    MAKER PI Board

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0+

                                                                                                    Kit Contents

                                                                                                    Board MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product