• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Compute Modules
                                                                                                    Print Page

                                                                                                    RPI COMPUTE MODULE

                                                                                                    Compute Module, Raspberry Pi, BCM2835 Processor, 4GB eMMC, Industrial Applications

                                                                                                    RASPBERRY-PI
                                                                                                    RASPBERRY-PI RPI COMPUTE MODULE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI COMPUTE MODULE
                                                                                                    Newark Part No.62X6561
                                                                                                    Product RangeCompute Modules 1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI COMPUTE MODULE
                                                                                                    Newark Part No.62X6561
                                                                                                    Product RangeCompute Modules 1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC TypeBroadcom BCM2835
                                                                                                    Core Type32-bit ARM11
                                                                                                    No. of Cores1 Core
                                                                                                    RAM Memory512MB LPDDR2
                                                                                                    GPU-
                                                                                                    CPU Speed1.5GHz
                                                                                                    eMMC4GB
                                                                                                    Compute Module InterfaceI2C, SPI, UART, SD/SDIO, HDMI, NAND
                                                                                                    Wi-Fi Connectivity-
                                                                                                    Bluetooth Connectivity-
                                                                                                    Product RangeCompute Modules 1

                                                                                                    Product Overview

                                                                                                    Compute Module 1/3/3+ IO board is a development kit for those who wish to make use of the Raspberry Pi in a more flexible form factor, intended for industrial applications. The 1/3/3+ IO Board is made for developing with CM3+, CM3 and CM1.

                                                                                                    • On board BCM2835 processor
                                                                                                    • Board hosts GPIO pins, an HDMI port, a USB port, two camera ports and two display ports

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2835

                                                                                                    No. of Cores

                                                                                                    1 Core

                                                                                                    GPU

                                                                                                    -

                                                                                                    eMMC

                                                                                                    4GB

                                                                                                    Wi-Fi Connectivity

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Compute Modules 1

                                                                                                    Core Type

                                                                                                    32-bit ARM11

                                                                                                    RAM Memory

                                                                                                    512MB LPDDR2

                                                                                                    CPU Speed

                                                                                                    1.5GHz

                                                                                                    Compute Module Interface

                                                                                                    I2C, SPI, UART, SD/SDIO, HDMI, NAND

                                                                                                    Bluetooth Connectivity

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Schematics EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.