Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI COMPUTE MODULECopy
Newark Part No.62X6561
Product RangeCompute Modules 1
Your Part Number
802 In Stock
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI COMPUTE MODULECopy
Newark Part No.62X6561
Product RangeCompute Modules 1
Technical Datasheet
SOC TypeBroadcom BCM2835
Core Type32-bit ARM11
No. of Cores1 Core
RAM Memory512MB LPDDR2
GPU-
CPU Speed1.5GHz
eMMC4GB
Compute Module InterfaceI2C, SPI, UART, SD/SDIO, HDMI, NAND
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product RangeCompute Modules 1
Product Overview
Compute Module 1/3/3+ IO board is a development kit for those who wish to make use of the Raspberry Pi in a more flexible form factor, intended for industrial applications. The 1/3/3+ IO Board is made for developing with CM3+, CM3 and CM1.
- On board BCM2835 processor
- Board hosts GPIO pins, an HDMI port, a USB port, two camera ports and two display ports
Technical Specifications
SOC Type
Broadcom BCM2835
No. of Cores
1 Core
GPU
-
eMMC
4GB
Wi-Fi Connectivity
-
Product Range
Compute Modules 1
Core Type
32-bit ARM11
RAM Memory
512MB LPDDR2
CPU Speed
1.5GHz
Compute Module Interface
I2C, SPI, UART, SD/SDIO, HDMI, NAND
Bluetooth Connectivity
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate