2. Raspberry Pi
                                                                                                    3. Raspberry Pi Compute Modules
                                                                                                    Print Page

                                                                                                    RPI COMPUTE MODULE

                                                                                                    Compute Module, Raspberry Pi, BCM2835 Processor, 4GB eMMC, Industrial Applications

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RPI COMPUTE MODULE
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI COMPUTE MODULE
                                                                                                    Newark Part No.62X6561
                                                                                                    Product RangeCompute Modules 1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI COMPUTE MODULE
                                                                                                    Newark Part No.62X6561
                                                                                                    Product RangeCompute Modules 1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC TypeBroadcom BCM2835
                                                                                                    Core Type32-bit ARM11
                                                                                                    No. of Cores1 Core
                                                                                                    RAM Memory512MB LPDDR2
                                                                                                    GPU-
                                                                                                    CPU Speed1.5GHz
                                                                                                    eMMC4GB
                                                                                                    Compute Module InterfaceI2C, SPI, UART, SD/SDIO, HDMI, NAND
                                                                                                    Wi-Fi Connectivity-
                                                                                                    Bluetooth Connectivity-
                                                                                                    Product RangeCompute Modules 1

                                                                                                    Product Overview

                                                                                                    Compute Module 1/3/3+ IO board is a development kit for those who wish to make use of the Raspberry Pi in a more flexible form factor, intended for industrial applications. The 1/3/3+ IO Board is made for developing with CM3+, CM3 and CM1.

                                                                                                    • On board BCM2835 processor
                                                                                                    • Board hosts GPIO pins, an HDMI port, a USB port, two camera ports and two display ports

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2835

                                                                                                    No. of Cores

                                                                                                    1 Core

                                                                                                    GPU

                                                                                                    -

                                                                                                    eMMC

                                                                                                    4GB

                                                                                                    Wi-Fi Connectivity

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Compute Modules 1

                                                                                                    Core Type

                                                                                                    32-bit ARM11

                                                                                                    RAM Memory

                                                                                                    512MB LPDDR2

                                                                                                    CPU Speed

                                                                                                    1.5GHz

                                                                                                    Compute Module Interface

                                                                                                    I2C, SPI, UART, SD/SDIO, HDMI, NAND

                                                                                                    Bluetooth Connectivity

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Schematics EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product