Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0721Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AM9745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0721Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AM9745
Technical Datasheet
SOC TypeBroadcom BCM2710A1
Core Type64-bit ARM Cortex-A53
No. of Cores4Cores
CPU Speed1GHz
RAM Memory Size512MB
USB PortsMicro USB 2.0 OTG
Ethernet Ports-
HDMI Portsmini HDMI x 1
Product Range-
Audio / Video InterfaceHDMI, Composite Video
General Purpose I/O40Pins
Display Interface-
Memory Card SupportmicroSD
Camera InterfaceCSI-2
Wi-Fi Connectivity2.4GHz IEEE 802.11b/g/n Wireless LAN
Bluetooth ConnectivityBluetooth 4.2, BLE
Power InletMicro USB Connector
Power Over Ethernet-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Powered by a quad core 64-bit ARM processor and 512MB of SDRAM, the Zero 2 is five times as fast as the original Raspberry Pi Zero - all built into the same tiny form factor, making it perfect for a range of smart home applications and IoT projects. This model comes with a 40-pin GPIO header preinstalled for easy connections.
- 1GHz 64-bit quad-core Cortex A53 processor
- 512MB SDRAM
- 2.4GHz 802.11b/g/n Wi-Fi with shielded enclosure
- Bluetooth 4.2 Low Energy (BLE) with onboard antenna
- MicroSD card slot, CSI-2 camera connector
- Mini HDMI port and Micro USB OTG
- OpenGL ES graphics V1.1, 2.0
- H.264 MPEG-4 decode (1080p Full HD @30fps), H.264 encode (1080p Full HD @30fps)
- Pre-installed 40-pin GPIO header
- Board dimension: 65x30mm
Technical Specifications
SOC Type
Broadcom BCM2710A1
No. of Cores
4Cores
CPU Speed
1GHz
USB Ports
Micro USB 2.0 OTG
HDMI Ports
mini HDMI x 1
Audio / Video Interface
HDMI, Composite Video
Display Interface
-
Camera Interface
CSI-2
Bluetooth Connectivity
Bluetooth 4.2, BLE
Power Over Ethernet
-
Core Type
64-bit ARM Cortex-A53
GPU
OpenGL ES 1.1, 2.0
RAM Memory Size
512MB
Ethernet Ports
-
Product Range
-
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
2.4GHz IEEE 802.11b/g/n Wireless LAN
Power Inlet
Micro USB Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate