Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
Product Information
Product Overview
RPI3-MODAP is a Raspberry Pi 3 Model A+ featuring a 64bit quad core processor running at 1.4GHz, dual-band 2.4GHz and 5GHz wireless LAN, and Bluetooth 4.2/BLE. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model A+ has the same mechanical footprint as the Raspberry Pi 1 Model A+.
- Broadcom BCM2837B0, Cortex-A53 64-bit SoC at 1.4 GHz
- 512MB LPDDR2 SDRAM
- 2.4GHz/5GHz 802.11 b/g/n Wireless LAN
- Bluetooth Low Energy 4.2 (BLE)
- Full size HDMI, MIPI DSI display port, MIPI CSI camera port
- 4-Pole stereo audio/composite video jack
- Micro SD format for loading operating system and data storage
- Input power: 5V/2.5A DC via micro USB connector, 5V DC via GPIO header
- Extended 40-pin GPIO header
- Operating temperature range from 0 to 50°C
Technical Specifications
Broadcom BCM2837B0
4Cores
1.4GHz
USB 2.0 x 1
Full Size HDMI x 1
3.5mm Audio Jack
Supported
Supported
Bluetooth 4.2 BLE
-
64-bit ARM Cortex-A53
VideoCore IV
512MB
-
Raspberry Pi 3 Model A+
40Pins
microSD
Supported 2.4GHz and 5GHz 802.11 b/g/n/ac
microUSB, GPIO
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate