5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
Product Information
Product Overview
RASPBERRY PI PICO WH is a RP2040 based microcontroller board with wireless (header). It provides a minimal yet flexible external circuitry to support the RP2040 chip, flash memory (Winbond W25Q16JV), a crystal power supplies and decoupling and USB connector. The majority of the RP2040 microcontroller pins are brought to user I/O pins on the left and right edge of the board. Four RP2040 I/O are used for internal functions driving an LED, on board switch mode power supply power control, and sensing the supply voltages.
- RP2040 microcontroller with 2MB of flash memory
- On board single band 2.4GHz wireless interfaces (802.11n, Bluetooth 5.2)
- Support for Bluetooth LE central and peripheral roles
- Support for Bluetooth classic
- Micro USB B port for power and data (and for reprogramming the flash)
- Exposes 26 multi function 3.3V general purpose I/O (GPIO)
- 23 GPIO are digital only with three also being ADC capable
- Simple yet highly flexible power supply architecture
- High quality, low cost, high availability
- External quad-SPI flash with execute in place (XIP) and 16kB on chip cache
Technical Specifications
-
32bit
2Cores
Not Available
Cortex-M0+
264KB
micro USB 1.1 x 1
-
Raspberry Pi Pico Series
26Pins
-
802.11n
microUSB, GPIO
To Be Advised
Raspberry Pi
32-bit RP2040 ARM Cortex-M0+
-
ARM
133MHz
RP2040
Raspberry Pi Pico WH Board
-
-
-
-
Bluetooth 5.2
-
Technical Docs (1)
Alternatives for RASPBERRY PI PICO WH
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate