3 Product Results Found for "microcontrollers"
Find a huge range of Raspberry Pi Microcontrollers at Newark Electronics. We stock a large selection of Raspberry Pi Microcontrollers, including new and most popular products from the world's top manufacturers including: Raspberry-pi
View
Buyer
Engineer
Manufacturer
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
Program Memory Size
CPU Speed
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
Supply Voltage Min
Supply Voltage Max
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AJ8739 | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.000 | - | ARM Cortex-M0+ | 133MHz | 32 bit | 32bit | 133MHz | - | 56Pins | QFN | 30I/O's | I2C, SPI, UART, USB | QFN | 264KB | 32bit | I2C, SPI, UART, USB | 1.8V | 4Channels | 12Bit | 3.3V | - | - | - | -20°C | 85°C | Surface Mount | |||||
09AN9264 | Each (Supplied on Full Reel) Full Reel | 1000+ $1.550 | - | ARM Cortex-M33F | 150MHz | - | - | - | 2MB | 80Pins | QFN | 48I/O's | I2C, SPI, PWM, UART, USB | - | 520KB | - | - | 1.8V | - | - | 3.3V | - | - | - | - | - | - | |||||
09AN9263 | Each (Supplied on Full Reel) Full Reel | 500+ $1.540 1000+ $1.460 | - | ARM Cortex-M33F | 150MHz | - | - | - | 2MB | 60Pins | QFN | 30I/O's | I2C, SPI, PWM, UART, USB | - | 520KB | - | - | 1.8V | - | - | 3.3V | - | - | - | - | - | - | |||||