2. Raspberry Pi
                                                                                                  3. Embedded Daughter Boards & Modules - Raspberry Pi
                                                                                                  Print Page

                                                                                                  CM4IO

                                                                                                  Compute Module 4 I/O Board, Raspberry Pi, BCM2711, ARM Cortex-A72

                                                                                                  RASPBERRY-PI
                                                                                                  RASPBERRY-PI CM4IO
                                                                                                  RASPBERRY-PI CM4IO
                                                                                                  RASPBERRY-PI CM4IO
                                                                                                  RASPBERRY-PI CM4IO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoCM4IO
                                                                                                  Newark Part No.86AH2064
                                                                                                  Also Known AsSC0326
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  117 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$35.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoCM4IO
                                                                                                  Newark Part No.86AH2064
                                                                                                  Also Known AsSC0326
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  SOC Type-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Type-
                                                                                                  No. of Cores-
                                                                                                  Core Sub-ArchitectureCortex-A72
                                                                                                  Silicon Core NumberBCM2711
                                                                                                  RAM Memory-
                                                                                                  GPU-
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  For Use WithRaspberry Pi Compute Module 4
                                                                                                  CPU Speed-
                                                                                                  Kit ContentsCompute Module 4 I/O Board
                                                                                                  eMMC-
                                                                                                  Compute Module InterfaceEthernet, CSI, DSI, HDMI, PCIe, USB
                                                                                                  Wi-Fi Connectivity-
                                                                                                  Bluetooth Connectivity-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  Raspberry Pi Compute Module 4 IO board (CM4IO) is designed to assist in the development of products that make use of the Raspberry Pi Compute Module 4. The Raspberry Pi Compute Module 4 IO Board contains many of the interfaces that the Raspberry Pi 4, Model. The significant difference between CM4IO and Raspberry Pi 4, Model B is the addition of a single PCIe socket. The CM4IO has been designed as both a reference design for CM4 or to be used directly as a product with the possible addition of PCIe Cards and Raspberry Pi HATs.

                                                                                                  • External +12V PSU
                                                                                                  • 2 x full-size HDMI 2.0 connectors
                                                                                                  • Gigabit Ethernet RJ45 with POE support
                                                                                                  • 2 x USB 2 socket, with header for two more sockets
                                                                                                  • Micro USB socket for updating the CM4 and micro SD card socket for CM4Lite modules
                                                                                                  • PCIe Gen 2 socket
                                                                                                  • Standard Fan connector
                                                                                                  • External power connector (+5V, +12V)
                                                                                                  • 2 x MIPI DSI display FPC connectors, 2 x MIPI CSI-2 camera FPC connectors
                                                                                                  • RTC with battery socket and ability to wake up CM4

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  No. of Cores

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  BCM2711

                                                                                                  GPU

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Compute Module 4

                                                                                                  Kit Contents

                                                                                                  Compute Module 4 I/O Board

                                                                                                  Compute Module Interface

                                                                                                  Ethernet, CSI, DSI, HDMI, PCIe, USB

                                                                                                  Bluetooth Connectivity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  SOC Type

                                                                                                  -

                                                                                                  Core Type

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A72

                                                                                                  RAM Memory

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  CPU Speed

                                                                                                  -

                                                                                                  eMMC

                                                                                                  -

                                                                                                  Wi-Fi Connectivity

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.