Linear Power Supplies:

22 Products Found

Wide voltage input range chassis, enclosed, DIN rail mounting and UL94V0 encapsulated PCB-mounting models. Wide operating temperature ranges, adjustable output voltages, protections and remote sense. Medical approval and EN60950 compliance products available. Single or multiple, fixed or variable voltage outputs. Power supplies with safety transformer functions. Remote programming, current-sharing models.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Input Voltage AC Min
Output Power Max
Output Voltage - Output 1
Input Voltage AC Max
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Product Range
Power Supply Output Type
Output Voltage - Output 3
Output Current - Output 3
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04M9411

RoHS

Each
1+
$162.900
5+
$159.300
10+
$155.670
50+
$148.400
ITE
1Outputs
-
60W
24VDC
-
2.5A
-
-
230V AC to 400V AC
GNC Series
Fixed
-
-
33K2337
Each
1+
$796.100
ITE
2Outputs
-
-
7kV
120V
3mA
-
-
120V AC
-
Fixed
-
-
24M6445

RoHS

Each
1+
$135.990
5+
$135.990
10+
$135.990
50+
$135.990
ITE
1Outputs
-
-
5VDC
-
1A
-
-
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-
-
24M6446

RoHS

Each
1+
$135.990
5+
$135.990
10+
$135.990
50+
$135.990
ITE
1Outputs
-
-
12VDC
-
500mA
-
-
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-
-
03M2626

RoHS

Each
1+
$125.890
5+
$125.890
10+
$125.890
50+
$125.890
ITE
2Outputs
-
-
15VDC
-
150mA
-15VDC
-150mA
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-
-
24M6450

RoHS

Each
1+
$56.960
5+
$56.960
10+
$56.960
50+
$56.960
ITE
1Outputs
-
-
5VDC
-
100mA
-
-
220V AC to 250V AC
-
Fixed
-
-
24M6447

RoHS

Each
1+
$135.990
5+
$135.990
10+
$135.990
50+
$135.990
ITE
1Outputs
-
-
15VDC
-
300mA
-
-
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-
-
24M6448

RoHS

Each
1+
$197.160
5+
$197.160
10+
$197.160
ITE
3Outputs
-
-
5VDC
-
1A
15VDC
250mA
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-15VDC
250mA
93K6616

RoHS

Each
1+
$30.240
5+
$29.200
10+
$28.160
25+
$27.740
50+
$27.240
ITE
1Outputs
100V
272W
34V
240V
8A
-
-
100V AC to 240V AC
Silver Line Series
Adjustable
-
-
24R8622

RoHS

Each
1+
$2,112.710
ITE
1Outputs
-
20VA
7kV
-
-
-
-
120V AC
-
Fixed
-
-
24M6451

RoHS

Each
1+
$90.700
5+
$90.700
10+
$90.700
50+
$90.700
ITE
2Outputs
-
-
5VDC
-
200mA
-5V
-200mA
110V AC to 125V AC, 215V AC to 245V AC
-
Fixed
-
-
12AM6313

RoHS

Each
1+
$47.920
5+
$44.780
10+
$40.430
50+
$40.430
100+
$40.430
-
-
-
-
-
-
-
-
-
-
-
-
-
-
04M9410

RoHS

Each
1+
$362.170
5+
$347.390
ITE
1Outputs
-
360W
24VDC
-
15A
-
-
230V AC to 400V AC
GNC Series
Fixed
-
-
04M8771

RoHS

Each
1+
$108.240
5+
$105.720
10+
$103.200
50+
$100.050
ITE
1Outputs
-
6W
12VDC
-
500mA
-
-
230V AC to 400V AC
DCT Series
Fixed
-
-
04M8776

RoHS

Each
1+
$207.960
5+
$204.150
10+
$200.340
ITE
1Outputs
-
60W
24VDC
-
2.5A
-
-
230V AC to 400V AC
DCT Series
Fixed
-
-
04M8774

RoHS

Each
1+
$107.610
5+
$105.120
10+
$102.620
50+
$99.590
ITE
1Outputs
-
12W
24VDC
-
500mA
-
-
230V AC to 400V AC
DCT Series
Fixed
-
-
54X2816

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1Outputs
-
216W
24VDC
230V
9A
-
-
230V AC to 400V AC
UDNC Series
Fixed
-
-
54X2814

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1Outputs
-
864W
24VDC
230V
36A
-
-
230V AC to 400V AC
UDNC Series
Fixed
-
-
54X2813

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1Outputs
-
600W
24VDC
230V
25A
-
-
230V AC to 400V AC
UDNC Series
Fixed
-
-
54X2811

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1Outputs
-
324W
24VDC
230V
13.5A
-
-
230V AC to 400V AC
UDNC Series
Fixed
-
-
04M9412

RoHS

Each
1+
$262.080
5+
$256.280
10+
$250.450
ITE
1Outputs
-
120W
24VDC
-
5A
-
-
230V AC to 400V AC
GNC Series
Fixed
-
-
04M8772

RoHS

Each
1+
$105.790
5+
$103.350
10+
$100.890
50+
$97.920
ITE
1Outputs
-
12W
12VDC
-
1A
-
-
230V AC to 400V AC
DCT Series
Fixed
-
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER