Linear Regulator Replacements:
368 Products FoundFind a huge range of Linear Regulator Replacements at Newark Electronics. We stock a large selection of Linear Regulator Replacements, including new and most popular products from the world's top manufacturers including: Recom Power, Traco Power, XP Power, Mean Well & Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Approvals & Standards
Depth
Width
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $6.610 5+ $6.410 10+ $6.320 25+ $6.210 50+ $6.130 More Pricing... | ITE | 1 Output | 7.5W | 5V | Fixed | - | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | |||||
Each | 1+ $6.720 5+ $6.510 10+ $6.430 25+ $6.310 50+ $6.230 More Pricing... | ITE | 1 Output | 4.95W | 3.3V | Fixed | - | 1.5A | OKI Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | ||||||
Each | 1+ $19.730 5+ $19.110 10+ $18.860 25+ $18.520 50+ $18.270 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | - | Through Hole | 8V | 32V | - | - | - | - | - | ||||||
Each | 1+ $16.630 5+ $16.110 10+ $15.890 25+ $15.610 50+ $15.400 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $6.860 5+ $6.640 10+ $6.560 25+ $6.440 50+ $6.360 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | - | 1.5A | - | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $15.100 | ITE | 1 Output | 10W | 5V | - | - | 2A | TSR 2 | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $4.090 10+ $3.870 25+ $3.790 50+ $3.530 100+ $3.410 More Pricing... | ITE | 1 Output | 5W | 5V | Fixed | - | 1A | - | Through Hole | 8V | 28V | - | - | - | - | - | ||||||
Each | 1+ $3.400 10+ $3.220 25+ $3.040 50+ $2.950 100+ $2.860 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7V | 28V | - | - | - | - | - | ||||||
Each | 1+ $12.790 5+ $11.620 10+ $11.520 25+ $11.390 50+ $11.070 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | - | EN | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $9.100 5+ $9.040 10+ $8.980 25+ $8.880 50+ $8.670 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | 1.5A | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | - | - | - | - | |||||
Each | 1+ $6.930 | ITE | 1 Output | 5W | 5V | - | - | 1A | TSR 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $4.130 | - | 1 Output | 3.3W | 5V | - | - | 1A | TSR 1E | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $5.360 | - | 1 Output | 7.5W | 5V | - | - | 1.5A | TSR 1.5E | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $17.170 | ITE | 1 Output | - | 3.3V | - | 1A | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | - | - | - | - | - | ||||||
Each | 1+ $6.930 | ITE | 1 Output | 12W | 12V | Fixed | - | 1A | - | Through Hole | 15V | 36V | - | IEC, UL | - | - | - | ||||||
RECOM POWER | Each | 1+ $10.330 5+ $9.960 10+ $9.810 25+ $8.790 50+ $8.630 More Pricing... | - | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 6.5V | 32V | - | - | - | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $7.700 5+ $7.460 10+ $7.370 25+ $7.230 50+ $7.140 More Pricing... | ITE | 1 Output | 12W | 12V | - | 1A | 1A | OKI-78SR Series | Through Hole | 15V | 36V | - | - | - | - | - | |||||
Each | 1+ $18.130 | ITE | 1 Output | 9W | 9V | - | 1A | 1A | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | - | - | - | - | - | ||||||
TRACO POWER | Each | 1+ $6.200 | - | 1 Output | 4.95W | 3.3V | - | 1.5A | 1.5A | TSR 1.5E Series | Through Hole | 7V | 36V | - | - | - | - | - | |||||
Each | 1+ $7.860 | ITE | 1 Output | 4W | 5V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 6.5V | 32V | - | - | - | - | - | ||||||
Each | 1+ $9.810 | ITE | 1 Output | 2.75W | 3.3V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V | - | - | - | - | - | ||||||
XP POWER | Each | 1+ $10.970 5+ $10.700 10+ $10.430 50+ $10.050 100+ $9.490 More Pricing... | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | SRH05 Series | Through Hole | 9V | 72V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $10.820 | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | TSR 0.5SM Series | Surface Mount Device | 6.5V | 32V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $17.170 | - | 1 Output | 5W | 5V | - | 1A | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | |||||
Each | 1+ $3.980 10+ $3.920 25+ $3.850 50+ $3.750 | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | N78 | Through Hole | 6V | 36V | - | - | - | - | - | ||||||