3W Linear Regulator Replacements :
8 Products FoundFind a huge range of 3W Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Traco Power, Recom Power & Monolithic Power Systems (mps)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22AM2377 RoHS | TRACO POWER | Each | 1+ $9.290 | ITE | 1 Output | 3W | 1.5V | - | 2A | 2A | TSR 2N Series | Through Hole | 4.6V | 32V | - | ||||
TRACO POWER | Each | 1+ $15.340 | - | 1 Output | 3W | 5V | - | 600mA | 600mA | TSR 0.6WI Series | Through Hole | 9V | 72V | - | |||||
Each | 1+ $14.720 | ITE | 1 Output | 3W | 1.5V | - | - | 2A | TSR 2 | Through Hole | 3V | 5.5V | - | ||||||
Each | 1+ $16.730 | ITE | 1 Output | 3W | 1.5V | - | - | 2A | TSR 2 | Through Hole | 4.6V | 36V | - | ||||||
Each | 25+ $12.030 50+ $11.390 100+ $10.960 | ITE | 1 Output | 3W | 1.5V | Fixed | - | 2A | R-78Bxx-2.0 series | Through Hole | 4.75V | 32V | EN | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ $5.250 | - | 1 Output | 3W | 1V | Fixed | 3A | 3A | mEZD71203A Series | Through Hole | 5V | 16V | - | |||||
Each | 1+ $7.710 100+ $6.300 250+ $5.780 500+ $5.370 1000+ $5.040 | ITE | 1 Output | 3W | 1.5V | - | - | 2A | R-78K-2.0 Series | SIP | 4.5V | 36V | - | ||||||
Each | 1+ $7.710 100+ $6.300 250+ $5.780 500+ $5.370 1000+ $5.040 | ITE | 1 Output | 3W | 1.5V | - | - | 2A | R-78K-2.0 Series | SIP | 4.5V | 36V | - | ||||||