16,711 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Categories
DC / DC Converters
(16,711)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $96.830 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||||
Each | 1+ $132.530 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | ||||||
Each | 1+ $72.150 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | ||||||
Each | 1+ $46.010 5+ $44.830 10+ $43.650 50+ $42.070 100+ $39.710 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | JTH15 Series | ||||||
Each | 1+ $38.230 5+ $33.890 10+ $28.680 50+ $26.070 100+ $25.610 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA02 Series | ||||||
Each | 1+ $86.580 5+ $79.090 10+ $78.000 25+ $76.220 50+ $72.650 More Pricing... | ITE | SIP | 2:1 | 35W | 1 Output | 12V | 2.5A | - | - | - | - | 48V | Fixed, Adjustable | - | - | - | 36V | 72V | SDS-035C Series | ||||||
Each | 1+ $48.420 5+ $47.140 10+ $45.840 50+ $44.130 100+ $41.550 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+ $48.100 5+ $46.830 10+ $45.540 50+ $43.840 100+ $41.280 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+ $31.210 | ITE | DOSA | - | 19.8W | - | - | - | - | - | - | - | - | Adjustable | 11.4mm | 5.97mm | 20.3mm | 2.4V | 5.5V | TOS 06SM Series | ||||||
Each | 1+ $56.100 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 5V | Fixed | 20.3mm | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | ||||||
Each | 1+ $18.070 5+ $16.050 10+ $13.620 50+ $12.400 100+ $12.190 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $14.030 5+ $13.580 10+ $13.390 25+ $13.150 50+ $12.970 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
Each | 1+ $27.450 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | ||||||
Each | 1+ $27.450 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | ||||||
Each | 1+ $146.370 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR Series | ||||||
Each | 1+ $31.880 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | ||||||
Each | 1+ $31.610 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | ||||||
Each | 1+ $14.010 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | ||||||
Each | 1+ $30.900 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||||
Each | 1+ $125.910 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | ||||||
Each | 1+ $16.730 5+ $16.290 10+ $15.860 50+ $15.290 100+ $14.400 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ $27.830 5+ $27.100 10+ $26.370 50+ $25.400 100+ $23.940 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | ||||||
Each | 1+ $10.210 5+ $8.930 10+ $7.400 50+ $6.640 100+ $6.500 | ITE | - | - | 2.5W | 1 Output | - | - | - | - | - | - | - | - | - | - | - | 4.75V | 18V | SR Series | ||||||