2.496kW Isolated DC / DC Front End Rack Mount Power Supplies:

2 Products Found
Find a huge range of 2.496kW Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics. We stock a wide range of Isolated DC / DC Front End Rack Mount Power Supplies, such as 1.5kW, 1.1kW, 1.2kW & 650W Isolated DC / DC Front End Rack Mount Power Supplies from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AJ6366

RoHS

Each
1+
$5,269.970
10+
$4,699.480
ITE
1:1
2.496kW
1 Output
48V
52A
3kV
320V
1U
Fixed, Adjustable
422.8mm
43.6mm
300V
400mm
380V
EZA2500 Series
12AJ6367

RoHS

Each
1+
$5,814.370
10+
$5,185.170
ITE
1:1
2.496kW
1 Output
48V
52A
3kV
320V
1U
Fixed, Adjustable
422.8mm
43.6mm
300V
400mm
380V
EZA2500 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER