LTM8053 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output :
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.120 5+ $28.040 10+ $27.580 25+ $26.990 50+ $26.550 More Pricing... | Industrial | - | BGA-48, Micro Module | - | 970mV | - | - | 15V | 3.5A | 3.5A | - | - | Adjustable | 3.4V | 40V | - | 3.32mm | - | 9mm | 6.25mm | - | LTM8053 Series | ||||||
Each | 1+ $26.700 5+ $25.710 10+ $25.290 25+ $24.760 50+ $24.350 More Pricing... | Industrial | - | BGA-48, Micro Module | - | 970mV | - | - | 15V | 3.5A | 3.5A | - | - | Adjustable | 3.4V | 40V | - | 3.32mm | - | 9mm | 6.25mm | - | LTM8053 Series | ||||||
ANALOG DEVICES | Each | 1+ $26.180 5+ $25.210 10+ $24.800 25+ $24.270 50+ $23.870 More Pricing... | Industrial | - | BGA-48, Micro Module | - | 970mV | - | - | 15V | 3.5A | 3.5A | - | - | Adjustable | 3.4V | 40V | - | 3.32mm | - | 9mm | 6.25mm | - | LTM8053 Series | |||||
02AM2710 | ANALOG DEVICES | Each | 1+ $25.770 5+ $24.810 10+ $24.410 25+ $23.890 50+ $23.490 More Pricing... | Industrial | 3.4V | BGA-48, Micro Module | 40V | 970mV | 1 Output | BGA | 15V | 3.5A | 3.5A | 48Pins | 3.5A | Adjustable | 3.4V | 40V | 3MHz | 6.25mm | Buck (Step Down) | 9mm | 3.32mm | 125°C | LTM8053 Series | ||||