Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8053IY-1#PBF
Newark Part No.02AM2710
Product RangeLTM8053 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.130 |
| 5+ | $31.220 |
| 10+ | $30.830 |
| 25+ | $30.340 |
| 50+ | $29.970 |
| 100+ | $29.600 |
Price for:Each
Minimum: 1
Multiple: 1
$32.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8053IY-1#PBF
Newark Part No.02AM2710
Product RangeLTM8053 Series
Power Supply ApplicationsIndustrial
Input Voltage Min3.4V
DC / DC Converter TypeBGA-48, Micro Module
Output Power Max-
Input Voltage Max40V
No. of Outputs1 Output
Output Voltage Min970mV
Output Voltage Max15V
DC / DC Converter IC CaseBGA
No. of Pins48Pins
Output Current Max3.5A
Output Current Max3.5A
Output Current3.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.4V
Input Voltage DC Max40V
Switching Frequency3MHz
Height6.25mm
TopologyBuck (Step Down)
Depth9mm
Width3.32mm
Operating Temperature Max125°C
Product RangeLTM8053 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-48, Micro Module
Input Voltage Max
40V
Output Voltage Min
970mV
DC / DC Converter IC Case
BGA
Output Current Max
3.5A
Output Current
3.5A
Input Voltage DC Min
3.4V
Switching Frequency
3MHz
Topology
Buck (Step Down)
Width
3.32mm
Product Range
LTM8053 Series
Input Voltage Min
3.4V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
15V
No. of Pins
48Pins
Output Current Max
3.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Height
6.25mm
Depth
9mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
