LTM8029 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output :
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.380 10+ $15.130 25+ $14.560 50+ $14.450 100+ $14.330 | Industrial | - | BGA-35, Micro Module | - | 1.2V | - | - | 18V | 600mA | 600mA | - | - | Adjustable | 4.5V | 36V | - | 3.42mm | - | 11.25mm | 6.25mm | - | LTM8029 Series | ||||||
Each | 1+ $17.210 10+ $16.930 25+ $16.300 50+ $15.860 100+ $15.420 More Pricing... | Industrial | - | BGA-35, Micro Module | - | 1.2V | - | - | 18V | 600mA | 600mA | - | - | Adjustable | 4.5V | 36V | - | 3.42mm | - | 11.25mm | 6.25mm | - | LTM8029 Series | ||||||
02AM2693 | ANALOG DEVICES | Each | 1+ $37.970 5+ $37.660 10+ $37.350 25+ $35.950 50+ $35.310 More Pricing... | Industrial | 4.5V | BGA-35, Micro Module | 36V | 1.2V | 1 Output | BGA | 18V | 600mA | 600mA | 35Pins | 600mA | Adjustable | 4.5V | 36V | 2.2MHz | 3.42mm | Buck (Step Down) | 11.25mm | 6.25mm | 125°C | LTM8029 Series | ||||
02AM2694 | ANALOG DEVICES | Each | 1+ $30.940 5+ $30.690 10+ $30.440 25+ $29.300 50+ $29.070 More Pricing... | Industrial | 4.5V | BGA-35, Micro Module | 36V | 1.2V | 1 Output | BGA | 18V | 600mA | 600mA | 35Pins | 600mA | Adjustable | 4.5V | 36V | 2.2MHz | 3.42mm | Buck (Step Down) | 11.25mm | 6.25mm | 125°C | LTM8029 Series | ||||
02AM2692 | ANALOG DEVICES | Each | 1+ $24.590 5+ $23.670 10+ $23.290 25+ $22.790 50+ $22.420 More Pricing... | Industrial | 4.5V | BGA-35, Micro Module | 36V | 1.2V | 1 Output | BGA | 18V | 600mA | 600mA | 35Pins | 600mA | Adjustable | 4.5V | 36V | 2.2MHz | 3.42mm | Buck (Step Down) | 11.25mm | 6.25mm | 125°C | LTM8029 Series | ||||