Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8029MPY#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2694
Product RangeLTM8029 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.170 |
| 5+ | $38.980 |
| 10+ | $38.490 |
| 25+ | $37.840 |
| 50+ | $37.360 |
| 100+ | $36.890 |
Price for:Each
Minimum: 1
Multiple: 1
$40.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8029MPY#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2694
Product RangeLTM8029 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-35, Micro Module
Input Voltage Min4.5V
Input Voltage Max36V
Output Power Max-
Output Voltage Min1.2V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage Max18V
Output Current Max600mA
Output Current Max600mA
No. of Pins35Pins
DC / DC Converter Output TypeAdjustable
Output Current600mA
Input Voltage DC Min4.5V
Input Voltage DC Max36V
Switching Frequency2.2MHz
Height3.42mm
Depth11.25mm
TopologyBuck (Step Down)
Width6.25mm
Operating Temperature Max125°C
Product RangeLTM8029 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
600mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Switching Frequency
2.2MHz
Depth
11.25mm
Width
6.25mm
Product Range
LTM8029 Series
DC / DC Converter Type
BGA-35, Micro Module
Input Voltage Max
36V
Output Voltage Min
1.2V
DC / DC Converter IC Case
BGA
Output Current Max
600mA
No. of Pins
35Pins
Output Current
600mA
Input Voltage DC Max
36V
Height
3.42mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
