43.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found
Find a huge range of 43.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 15W, 16.5W & 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W2380

RoHS

Each
1+
$12.930
Min: 300 / Mult: 300
ITE
DOSA
43.5W
600mV
3.63V
12A
Adjustable
2.4V
5.5V
8.5mm
11.43mm
20.32mm
iBF Series
66W2379

RoHS

Each
1+
$12.930
Min: 300 / Mult: 300
ITE
DOSA
43.5W
600mV
3.63V
12A
Adjustable
2.4V
5.5V
8.5mm
11.43mm
20.32mm
iBF Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER