13.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundFind a huge range of 13.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 15W, 16.5W & 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 13.5W | 750mV | 4.5V | 3A | Adjustable | 9V | 32V | 8.5mm | 20.8mm | 11.9mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 13.5W | 750mV | 4.5V | 3A | Adjustable | 9V | 32V | 8.5mm | 20.8mm | 11.9mm | OKI Series | |||||