2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. High Voltage DC / DC Converters
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "C60"

                                                                                                    Find a huge range of High Voltage DC / DC Converters at Newark Electronics. We stock a large selection of High Voltage DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    High Voltage Power Supply Type
                                                                                                    Output Power Max
                                                                                                    Power Rating
                                                                                                    Polarity
                                                                                                    Output Current Max
                                                                                                    DC / DC Converter Output Type
                                                                                                    Power Supply Mounting
                                                                                                    Output Voltage Min
                                                                                                    Output Voltage Max
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Approvals & Standards
                                                                                                    Width
                                                                                                    Depth
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    C60
                                                                                                    XP POWER C60
                                                                                                    78Y6085

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. High Voltage DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. Positive Output
                                                                                                    4. Fixed
                                                                                                    5. Adjustable
                                                                                                    6. 1 W
                                                                                                    7. 166 µA
                                                                                                    Each
                                                                                                    1+
                                                                                                    $605.430
                                                                                                    5+
                                                                                                    $597.910
                                                                                                    10+
                                                                                                    $590.390
                                                                                                    Regulated
                                                                                                    1W
                                                                                                    Fixed, Adjustable
                                                                                                    1W
                                                                                                    166µA
                                                                                                    Positive Output
                                                                                                    Chassis Mount, Through Hole
                                                                                                    0V
                                                                                                    6kV
                                                                                                    11.5V
                                                                                                    16V
                                                                                                    CE, UL
                                                                                                    -
                                                                                                    53.34mm
                                                                                                    28.19mm
                                                                                                    C60N
                                                                                                    XP POWER C60N
                                                                                                    78Y6086

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. High Voltage DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. Negative Output
                                                                                                    4. Fixed
                                                                                                    5. Adjustable
                                                                                                    6. 1 W
                                                                                                    7. 166 µA
                                                                                                    Each
                                                                                                    1+
                                                                                                    $605.430
                                                                                                    5+
                                                                                                    $597.910
                                                                                                    10+
                                                                                                    $590.390
                                                                                                    Regulated
                                                                                                    1W
                                                                                                    Fixed, Adjustable
                                                                                                    1W
                                                                                                    166µA
                                                                                                    Negative Output
                                                                                                    Chassis Mount, Through Hole
                                                                                                    0V
                                                                                                    -6kV
                                                                                                    11.5V
                                                                                                    16V
                                                                                                    CE, UL
                                                                                                    -
                                                                                                    53.34mm
                                                                                                    28.19mm
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product