Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
30W High Voltage DC / DC Converters:
261 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $225.170 5+ $222.360 10+ $219.560 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 250µA | 250µA | Fixed, Adjustable | - | Through Hole | - | 0V | 6kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
84Y5684 | Each | 1+ $728.470 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 100µA | 100µA | Fixed, Adjustable | - | Chassis Mount, Through Hole | - | 0V | 10kV | 11.5V | - | 16V | CB Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $132.860 5+ $131.210 10+ $129.540 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 5mA | 5mA | Adjustable | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
Each | 1+ $638.410 5+ $630.520 10+ $622.630 | Min: 1 / Mult: 1 | Regulated | - | - | - | 5W | - | Positive Output | 830µA | - | Adjustable | - | Through Hole | - | 0V | 6kV | 22V | - | 30V | HRC05 Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $273.300 5+ $269.890 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Positive Output | 333µA | 333µA | Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $155.160 5+ $153.220 10+ $151.290 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 5mA | 5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $283.820 5+ $280.300 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 5mA | 5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 11.5V | - | 16V | C Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $223.280 5+ $220.500 10+ $217.720 | Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 10mA | 10mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 0V | - | 12V | F Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $158.940 5+ $156.960 10+ $154.980 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 1.25mA | 1.25mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1.2kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
84Y6478 | XP POWER | Each | 1+ $447.030 5+ $441.470 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Negative Output | 100µA | 100µA | Adjustable | - | Through Hole | - | 0V | -5kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||
XP POWER | Each | 1+ $156.870 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Positive Output | 1.667mA | 1.667mA | Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 12V | Q Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $174.070 5+ $171.900 10+ $169.730 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | 3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | AH Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $387.880 5+ $383.060 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 1mA | 1mA | Programmable | - | Through Hole | - | 0V | 1kV | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $259.230 5+ $256.000 | Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 3.3mA | 3.3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 3kV | 0V | - | 15V | F Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $236.710 5+ $233.680 10+ $230.640 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 660µA | 660µA | Fixed, Adjustable | - | Surface Mount | - | 0V | 1.5kV | 700mV | - | 5V | AG Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $245.980 5+ $242.920 10+ $239.860 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Dual Output | 250µA | 250µA | Fixed, Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
84Y5685 | XP POWER | Each | 1+ $728.470 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Negative Output | 100µA | 100µA | Fixed, Adjustable | - | Chassis Mount, Through Hole | - | 0V | -10kV | 11.5V | - | 16V | CB Series | - | - | - | - | - | - | |||
XP POWER | Each | 1+ $189.140 5+ $186.780 10+ $184.430 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 1mA | 1mA | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | A Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $213.820 5+ $211.150 10+ $208.490 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 370µA | 370µA | Fixed, Adjustable | - | Through Hole | - | 0V | 4kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $222.910 5+ $220.130 10+ $217.360 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 660µA | 660µA | Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $155.160 5+ $153.230 10+ $151.290 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 1.5mA | 1.5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $179.180 5+ $176.950 10+ $174.710 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 300V | 500mW | 1.667mA | Positive Output | 1.667mA | 1.667mA | Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
XP POWER | Each | 1+ $387.880 5+ $383.060 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Negative Output | 1mA | 1mA | Programmable | - | Through Hole | - | 0V | -1kV | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
79AK7511 RoHS | Each | 1+ $546.940 5+ $540.090 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Negative Output | 50µA | 50µA | Adjustable | - | Through Hole | - | 0V | 10kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
Each | 1+ $1,133.700 5+ $1,119.350 10+ $1,105.010 | Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Positive Output | 10mA | - | Programmable | - | Through Hole | - | 0V | 3kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||