High Voltage DC / DC Converters:
261 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $318.930 5+ $314.970 10+ $311.000 | Proportional | 1 Output | 1W | -3kV | 1W | 320µA | Negative Output | - | Fixed, Adjustable | 320µA | - | Through Hole | - | 0V | -3kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||||
13AC9733 RoHS | Each | 1+ $217.880 5+ $215.180 10+ $212.470 | Proportional | 1 Output | 1.5W | 4kV | 1.5W | 370µA | Positive Output | - | Fixed, Adjustable | 370µA | - | Through Hole | - | 0V | 4kV | - | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $283.440 5+ $279.920 10+ $276.400 | Proportional | 2 Output | 10W | 1.5kV | 10W | 3.3mA | Dual Output | - | Fixed, Adjustable | 3.3mA | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | - | 0V | 3.5kV | 15V | F Series | - | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | ||||||
Each | 1+ $397.200 5+ $392.270 10+ $387.330 | Proportional | 1 Output | 1W | 6kV | 1W | 166µA | Positive Output | - | Fixed, Adjustable | 166µA | - | Through Hole | - | 0V | 6kV | - | 0V | 3.5kV | 12V | GP Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
XP POWER | Each | 1+ $242.190 5+ $239.170 10+ $236.150 | Proportional | - | - | - | 10W | - | Dual Output | 50mA | Fixed, Adjustable | 50mA | - | Through Hole | - | 0V | 100V | - | 0V | - | 12V | F Series | - | - | - | - | - | - | |||||
Each | 1+ $1,246.140 5+ $1,230.620 10+ $1,215.090 | Regulated | - | 30W | - | 30W | - | Positive Output | - | Programmable | 6mA | - | Through Hole | - | 0V | 5kV | - | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | ||||||
Each | 1+ $273.040 5+ $269.650 10+ $266.260 | Proportional | 1 Output | 1W | -2kV | 1W | 500µA | Negative Output | - | Fixed, Adjustable | 500µA | - | Through Hole | - | 0V | -2kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $410.710 5+ $405.610 10+ $400.510 | Proportional | 1 Output | 1W | 6kV | 1W | 167µA | Positive Output | - | Fixed, Adjustable | 167µA | - | Through Hole | - | 0V | 6kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||||
Each | 1+ $337.430 5+ $333.230 10+ $329.040 | Regulated | - | 1W | - | 1W | - | Negative Output | - | Fixed, Adjustable | 1mA | - | Through Hole | - | 0V | -1.25kV | - | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | ||||||
Each | 5+ $330.730 10+ $326.590 25+ $318.320 100+ $310.040 | Proportional | 1 Output | 1W | 5kV | 1W | 200µA | Positive Output | - | Fixed, Adjustable | 200µA | - | Surface Mount | - | 0V | 5kV | - | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+ $365.170 5+ $360.630 10+ $356.090 | Proportional | 1 Output | 500mW | 3kV | 500mW | 167µA | Positive Output | - | Adjustable | 167µA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 25+ $239.020 100+ $232.800 | Proportional | 1 Output | 500mW | -1.5kV | 500mW | 333µA | Negative Output | - | Adjustable | 333µA | - | Through Hole | - | 0V | -1.5kV | - | 700mV | - | 12V | - | - | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $306.570 5+ $302.760 10+ $298.960 | Proportional | 1 Output | 1.5W | -2kV | 1.5W | 750µA | Negative Output | - | Fixed, Adjustable | 750µA | - | Through Hole | - | 0V | -2kV | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $270.750 5+ $267.380 10+ $264.020 | Proportional | 1 Output | 1W | -2kV | 1W | 500µA | Negative Output | - | Fixed, Adjustable | 500µA | - | Surface Mount | - | 0V | -2kV | - | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $190.430 5+ $188.070 10+ $185.700 | Proportional | 1 Output | 1W | 1kV | 1W | 1mA | Positive Output | - | Fixed, Adjustable | 1mA | - | Surface Mount | - | 0V | 1kV | - | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $158.610 5+ $156.640 10+ $154.670 | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | - | Adjustable | 2mA | - | Through Hole | - | 0V | 250V | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $520.600 5+ $514.130 10+ $507.660 | Regulated | - | 1W | - | 1W | - | Positive Output | - | Fixed, Adjustable | 330µA | - | Through Hole | - | 0V | 3kV | - | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 44.45mm | ||||||
Each | 1+ $219.480 5+ $216.750 10+ $214.030 | Proportional | 1 Output | 500mW | 600V | 500mW | 833µA | Positive Output | - | Adjustable | 833µA | - | Through Hole | - | 0V | 600V | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $182.590 5+ $180.320 10+ $178.050 | Proportional | 1 Output | 500mW | 500V | 500mW | 1mA | Positive Output | - | Adjustable | 1mA | - | Through Hole | - | 0V | 500V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
XP POWER | Each | 1+ $283.820 5+ $280.300 | Regulated | - | - | - | 1W | - | Positive Output | 5mA | Fixed, Adjustable | 5mA | - | Through Hole | - | 0V | 200V | - | 11.5V | - | 16V | C Series | - | - | - | - | - | - | |||||
Each | 1+ $133.090 5+ $131.440 10+ $129.780 | Proportional | 1 Output | 1W | 250V | 1W | 4mA | Positive Output | - | Fixed, Adjustable | 4mA | - | Surface Mount | - | 0V | 250V | - | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $462.750 5+ $457.000 10+ $451.250 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | - | Fixed, Adjustable | 250µA | - | Through Hole | - | 0V | 6kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||||
Each | 1+ $365.170 5+ $360.630 10+ $356.090 | Proportional | 1 Output | 500mW | -3kV | 500mW | 167µA | Negative Output | - | Adjustable | 167µA | - | Through Hole | - | 0V | -3kV | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $316.650 5+ $312.720 10+ $308.780 | Proportional | 1 Output | 1W | -3kV | 1W | 320µA | Negative Output | - | Fixed, Adjustable | 320µA | - | Surface Mount | - | 0V | -3kV | - | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+ $191.810 5+ $189.430 10+ $187.040 | Proportional | 1 Output | 500mW | 500V | 500mW | 1mA | Positive Output | - | Adjustable | 1mA | - | Through Hole | - | 0V | 500V | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||