2,304 Product Results Found for "power"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Aimtec, Murata Power Solutions, Traco Power & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 2
Output Voltage Min
Output Voltage - Output 3
Output Voltage Nom
Output Current - Output 3
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.940 10+ $22.320 25+ $22.030 50+ $21.720 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | - | - | - | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.090 5+ $19.340 10+ $19.030 25+ $18.800 56+ $18.560 More Pricing... | Industrial | Module | - | 2W | 2 Output | 15V | 133mA | -15V | 133mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
Each | 1+ $12.050 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.490 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 4.2kV | 12V | Fixed | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.000 10+ $15.570 25+ $15.460 50+ $15.350 100+ $15.130 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ $14.040 | ITE | - | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.870 10+ $4.830 25+ $4.780 50+ $4.680 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | - | - | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.210 5+ $8.130 10+ $8.010 25+ $7.930 50+ $7.770 More Pricing... | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $39.960 5+ $38.910 10+ $37.890 25+ $36.980 56+ $36.150 More Pricing... | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 16mA | -15V | 16mA | Unregulated | 1kV | 24V | Fixed | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.850 5+ $19.130 10+ $18.430 25+ $17.800 50+ $17.230 More Pricing... | Industrial | Module | - | 1W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.850 10+ $4.470 25+ $4.080 50+ $3.740 100+ $3.490 More Pricing... | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $26.500 10+ $25.340 25+ $24.890 50+ $24.560 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | - | - | - | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.170 10+ $4.760 25+ $4.350 50+ $3.980 100+ $3.720 More Pricing... | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $21.870 10+ $21.080 25+ $19.920 50+ $19.260 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ $36.030 10+ $35.130 25+ $33.300 50+ $31.980 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | Fixed, Adjustable | 22.6mm | 8.8mm | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $15.640 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
47AC2109 RoHS | TRACO POWER | Each | 1+ $15.010 25+ $14.110 50+ $13.510 | ITE | - | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
Each | 1+ $40.910 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | ||||||
49X9915 RoHS | Each | 1+ $13.780 25+ $12.960 50+ $12.400 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ $15.640 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | ||||||
Each | 1+ $31.670 25+ $29.770 50+ $28.500 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | ||||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $29.440 5+ $28.370 10+ $27.330 25+ $26.400 50+ $25.550 More Pricing... | Industrial | Module | - | 1W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
02AH3061 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.830 10+ $11.930 25+ $11.290 50+ $10.730 100+ $10.070 More Pricing... | ITE | Module | 1:1 | 1W | 1 Output | 15V | 200mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $26.060 5+ $25.370 10+ $24.710 25+ $24.110 50+ $23.580 More Pricing... | Industrial | Module | - | 2W | 1 Output | 7V | 285mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
20X0396 RoHS | Each | 1+ $37.110 25+ $34.880 50+ $33.400 | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||