Isolated Surface Mount DC / DC Converters :
2,000 Products FoundFind a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Traco Power, Murata Power Solutions, Aimtec & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 3
Output Voltage - Output 2
Output Voltage Min
Output Current - Output 2
Switching Frequency
Output Voltage Max
Output Current - Output 3
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.850 10+ $4.470 25+ $4.080 50+ $3.740 100+ $3.490 More Pricing... | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $21.820 10+ $21.070 | ITE | DIP | - | 2:1 | - | 6W | 2 Output | - | - | 12V | - | 250mA | - | - | -12V | - | 250mA | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ $34.600 10+ $33.700 | ITE | DIP | - | 2:1 | - | 10W | 1 Output | - | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Surface Mount Device | 8.8mm | 35.56mm | 18V | 36V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.230 10+ $4.990 25+ $4.900 50+ $4.830 | Medical | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.170 10+ $4.760 25+ $4.350 50+ $3.980 100+ $3.720 More Pricing... | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.270 10+ $6.940 25+ $6.810 50+ $6.710 | ITE | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | 5.2kV | - | - | 24V | - | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.070 10+ $7.710 25+ $7.560 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | - | 100mA | - | - | -5V | - | 100mA | - | - | - | Regulated | 5.7kV | - | - | 12V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.650 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 3.3V | - | Fixed | 10.67mm | Surface Mount Device | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | ||||||
Each | 1+ $30.440 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | - | 65mA | - | - | -15V | - | 65mA | - | - | - | Regulated | 1.5kV | - | - | 12V | CSA, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 18V | - | ||||||
Each | 1+ $15.530 10+ $14.750 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 3.3V | - | 400mA | - | - | - | - | - | - | - | - | - | 500V | - | - | 5V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Surface Mount Device | 8.8mm | 16.6mm | 4.5V | 9V | - | ||||||
Each | 1+ $16.650 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 16.6mm | 18V | 36V | - | ||||||
Each | 1+ $25.430 | ITE | - | - | 3:1 | - | 3W | 1 Output | - | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.230 10+ $6.860 25+ $6.710 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 20V | - | 80mA | - | - | -5V | - | 80mA | - | - | - | Regulated | 5.7kV | - | - | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.230 10+ $6.860 25+ $6.710 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | - | 80mA | - | - | -9V | - | 80mA | - | - | - | Regulated | 5.7kV | - | - | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.500 25+ $25.190 50+ $23.400 100+ $22.640 250+ $21.870 | - | - | - | 3:1 | - | 30W | 1 Output | - | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | 2.25kV | - | - | 24V | - | Fixed | 35.5mm | Surface Mount Device | 8.9mm | 22.4mm | 10.8V | 27V | MYBSS Series | ||||||
Each | 1+ $21.820 10+ $21.070 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | - | 1.2A | - | - | - | - | - | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $6.710 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | - | 100mA | - | - | -5V | - | 100mA | - | - | - | Regulated | 5.7kV | - | - | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | |||||
Each | 1+ $15.610 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | - | 42mA | - | - | -12V | - | 42mA | - | - | - | Regulated | 1kV | - | - | 5V | - | Fixed | 8mm | - | 7.1mm | 15.3mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+ $14.990 | ITE | DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 15V | - | 100mA | - | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | - | Fixed, Adjustable | 10.4mm | - | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.560 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 8V | - | 125mA | - | - | - | - | - | - | - | - | - | 3kV | - | - | 12V | - | Fixed | 12mm | - | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.750 | ITE | Surface Mount Device | - | - | - | 1W | 2 Output | - | - | 6V | - | 111mA | - | - | -3V | - | 111mA | - | - | - | - | 3kV | - | - | 12V | - | Fixed | 12mm | - | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.560 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 8V | - | 125mA | - | - | - | - | - | - | - | - | - | 3kV | - | - | 5V | - | Fixed | 12mm | - | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | |||||
Each | 1+ $18.220 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | - | Fixed, Adjustable | 10.4mm | - | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.560 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | - | - | 3kV | - | - | 5V | - | Fixed | 12mm | - | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.560 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | - | - | 3kV | - | - | 12V | - | Fixed | 12mm | - | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | |||||