Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

302 Products Found
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Mean Well, Tdk-lambda, Phoenix Contact & Traco Power

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$145.360
5+$143.500
10+$123.620
25+$118.910
50+$116.230
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
-
-
-
-
-
CE, UL
Fixed
24V
DIN Rail
1.98mm
4.88mm
4.55mm
-
35V
-
73T9466

RoHS

Each
1+$398.100
50+$387.060
100+$383.890
250+$376.210
500+$368.530
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
29K5536

RoHS

Date/Lot Code

Each
1+$111.590
5+$102.100
10+$96.850
25+$90.490
50+$83.840
More Pricing...
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
DIN Rail
6mm
56mm
91mm
10V
30V
-
51R4735

RoHS

Each
1+$77.200
ITE
4:1
24W
1 Output
24V
1A
-
-
-
Regulated
-
1.5kV
IEC, UL
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
-
29K5537

RoHS

Each
1+$111.590
5+$102.100
10+$96.850
25+$90.490
50+$83.840
More Pricing...
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
-
Fixed
24V
-
6mm
56mm
91mm
15V
30V
-
29K5539
Each
1+$111.590
5+$102.100
10+$96.850
25+$90.490
50+$83.840
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
DIN Rail
6mm
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+$456.260
5+$419.760
10+$411.360
25+$402.970
50+$394.570
ITE
4:1
30W
1 Output
5V
5A
-
-
-
Regulated
-
-
CE, UL
Fixed
-
DIN Rail
65mm
120mm
33mm
20V
72V
-
73T9465

RoHS

Each
10+$539.220
50+$522.500
100+$495.900
250+$470.360
500+$456.410
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
44Y5346

RoHS

Each
1+$69.930
5+$68.120
10+$66.320
25+$63.910
100+$60.300
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
44Y5344

RoHS

Each
1+$69.930
5+$68.120
10+$66.320
25+$63.910
100+$60.300
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
45AC4312

RoHS

Each
10+$463.430
50+$455.370
100+$447.300
250+$421.730
500+$407.900
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
48V
-
32mm
130mm
125mm
30V
60V
QUINT-PS Series
01AH7051

RoHS

Each
1+$28.270
5+$27.770
10+$27.260
25+$26.760
50+$26.260
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
-
-
4kV
-
Fixed
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7064

RoHS

Each
1+$39.750
5+$38.330
10+$37.620
25+$36.910
50+$36.200
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+$93.330
5+$91.460
10+$89.600
25+$87.730
50+$85.860
More Pricing...
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7052

RoHS

Each
1+$30.920
5+$30.370
10+$29.810
25+$29.260
50+$28.700
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7057

RoHS

Each
1+$142.190
5+$139.350
10+$136.500
25+$133.660
50+$130.810
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7072

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
63AC5609

RoHS

Date/Lot Code

Each
1+$111.840
5+$106.620
10+$101.390
25+$97.240
50+$93.800
More Pricing...
-
-
720W
1 Output
24V
30A
-
-
-
-
-
-
-
Fixed
-
-
32mm
125mm
125mm
0V
60V
PRO DM Series
01AH7038

RoHS

Each
1+$93.330
5+$91.460
10+$89.600
25+$87.730
50+$85.860
More Pricing...
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7070

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+$101.580
5+$99.550
10+$97.520
25+$95.490
50+$93.450
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
33AC1112

RoHS

Each
10+$237.880
50+$230.500
100+$218.770
250+$207.500
500+$201.340
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
69AH6295

RoHS

Each
1+$216.280
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
-
Fixed, Adjustable
-
DIN Rail
36.5mm
123.4mm
115mm
9V
53V
DDA Series
27W5774

RoHS

Each
1+$101.330
ITE
4:1
60W
1 Output
12V
5A
-
-
-
Regulated
-
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+$55.710
5+$54.270
10+$52.830
25+$50.920
100+$48.040
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
-
Fixed
24V
DIN Rail
18mm
91mm
56.5mm
9V
36V
-
1-25 of 302 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER